Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

HUC31-00 RLC100 - 

LCR Meter, Bench, 1 kHz, 199.9 H, 1999 µF, 1.999 Mohm

HUC31-00 RLC100 - LCR Meter, Bench, 1 kHz, 199.9 H, 1999 µF, 1.999 Mohm

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
HUC31-00 RLC100
Varenummer:
4130900
Se alle tekniske dokumenter

Produktinformasjon

:
Bench
:
1kHz
:
199.9H
:
1999µF
:
1.999Mohm
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

The RLC 100 is a compact RLC Meter with excellent features. With its basic accuracy of 0.5% the RLC 100 is the right measuring instrument for the Parameter measuring of passive components in daily laboratory and service work. The fully automatic choice of the measuring range of the RLC 100 allows fast working. The measuring objects are connected up by means of two grip clamps. The tried-and-tested 4-line connection effectively suppresses stray capacitance. In addition to compensation of (the adapter residual capacity by simply pressing a button) this ensures a maximum measuring accuracy even with small L and C values. RLC100 is also suitable for random tests of components. The internal polarization voltage allows the C measurement at electrolytic capacitors. The RLC 100 is controlled by a microprocessor. Allowing simple operation by means of 'quattro key' operating concept, device self-diagnosis and complete remote control via standard interface RS 232 C
  • Compact RLC meter
  • Basic accuracy of 0.5%
  • Suitable for random tests of components
  • Microprocessor controlled
  • 16-digit alphanumeric display

Applikasjoner

Test & Measurement, Maintenance & Repair

Fotnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Lignende søk

Produseres ikke lenger

kr 4 267,79

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 4 267,79
Kampanjepris
Kontraktspris
Eksklusiv pris for nett
Eksklusiv kontraktpris for nett
 
5+ kr 3 924,06