Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

LCR-6300 (CE).. - 

LCR Meter, Bench, 300 kHz, 9.99999 kH, 9.99999 F, 99.9999 Mohm, LCR-6000 Series

LCR-6300 (CE).. - LCR Meter, Bench, 300 kHz, 9.99999 kH, 9.99999 F, 99.9999 Mohm, LCR-6000 Series
LCR-6300 (CE).. - LCR Meter, Bench, 300 kHz, 9.99999 kH, 9.99999 F, 99.9999 Mohm, LCR-6000 Series
LCR-6300 (CE).. - LCR Meter, Bench, 300 kHz, 9.99999 kH, 9.99999 F, 99.9999 Mohm, LCR-6000 Series

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
LCR-6300 (CE)..
Varenummer:
2748491
Produktsortiment
LCR-6000 Series
Se alle tekniske dokumenter

Produktinformasjon

:
Bench
:
300kHz
:
9.99999kH
:
10F
:
99.9999Mohm
:
LCR-6000 Series
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

The LCR-6300 (CE) from GW Instek is a LCR-6000 series 10Hz to 300KHz (±0.01%) (4 digits resolution) high precision LCR meter. The compact size design, 2U height and 1/2 rack is one of the practical features of series which is optimum space saver suitable for either bench top or system rack. The compacted LCR-6300 with abundant features is absolutely excellent tool for R&D, production test, IQC etc on implementing each test stages for passive components. It provides rich functionalities with compact size. In addition to simultaneously displaying setting criteria and measurement results, the meter increases two additional monitoring parameters. For external control, the meter provides handler interface & collocates with its measurement sorting function (9BIN, AUX: 1BIN) to facilitate connection with sorting machine so as to sort out materials. It has 10 memory sets defined by panel setting criteria to facilitate users in selecting test criteria and saving time in repeated setting
  • Consecutive frequency and convenient zero function
  • Rich and diverse information display, 10 points listed tests and PC software
  • Diverse ancillary measurement functions, 3.5" colour LCD features opulent display parameters
  • Basic accuracy of 0.05% (slow/medium), 0.1% (fast) & 25ms (fast)/100ms (med)/333ms (slow) test speed
  • RS-232C, handler, USB storage standard interface & 30 ohm/50 ohm/100 ohm selectable output impedance
  • Measuring speed up to 25ms (max), full frequency range or spot OPEN/SHORT
  • DCR measurement and internal DC bias voltage (±2.5V)
  • BIN function provides 9BIN and 1AUX, totally 10 BIN
  • 265mm (W) x 107mm (H) x 312mm (D) dimension, 3Kg weight, 90V to 250V, 50-60Hz (30VA power) AC power

Applikasjoner

Test & Measurement

Innhold

LCR-6300 LCR meter, Safety sheet, Power cord, Test Fixture LCR-06A, CD (User manual/PC software).

Fotnoter

Do not apply DC voltage or current to the unknown terminals. Applying a DC voltage or current may lead to device failure.

Advarsler

To avoid damaging the interface, ensure the external power does not exceed the +12.4V to 36V input range.

Alternativer for LCR-6300 (CE)..

Sammenligne valgte
Produsentens delenummer
Varenummer
Produsent / beskrivelse
Tilgj
Pris for
Antall

Lignende søk

2 På lager

2 på lager klare til levering neste dag (UK lager)
 
Kontroller lagerbeholdning og ledetid

1 vil være tilgjengelig for levering den 25.02.20

Kommer på lager igjen den uken som begynner 29.06.20

kr 23 647,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 23 647,00