Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

MG323-B - 

GSM MODEM, HUAWEI QUADBAND, LCC

MG323-B - GSM MODEM, HUAWEI QUADBAND, LCC

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsent:
HUAWEI HUAWEI
Produsentens varenummer:
MG323-B
Varenummer:
2305903
Teknisk datablad:
MG323-B   Datasheet
Tilgjengelighet:
Nytt produkt
Se alle tekniske dokumenter

Produktinformasjon

:
3.2
:
2
:
GSM, GPRS
:
4.2
:
1.9
:
Serial, UART
:
CDMA Band, Analogue Audio, Voice Corder, Data & SMS Features
:
-
:
No SVHC (15-Jun-2015)
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

MG323-B is a high quality designed quad band GSM/GPRS module in small size and B2B form factor which is specially for industrial grade M2M applications. MG323-B supports 153.6Kbps downlink data rate and provides enhanced features like embedded TCP/IP stack, STK/ FTP/ HTTP/ Audio Record/ TTS, and Huawei enhanced AT commands. With the LCC form factor design, MG323-B provides great flexibility for manufacture and maintenance, help customer quick time to market.
  • Quad band GPRS/GSM1900/1800/900/850MHz
  • Data transfer with downlink 85.6Kbps and uplink 42.8Kbps
  • Antenna interface, power supply, two analog audio, UART, SIM card interfaces
  • 3.2V to 4.2V supply
  • Analog audio
  • Echo suppression support
  • DTMF support

Applikasjoner

Automotive, Industrial, Communications & Networking, Wireless

Fotnoter

External application interfaces must be powered on after the module is powered on.

Advarsler

Make sure that the MG323-B module is powered on at the voltage and working temperature in the recommended range. Otherwise, the module may get damaged or work improperly.

Produseres ikke lenger