2. Semiconductors - Discretes
                                                                                                3. Diode Modules
                                                                                                Skriv ut side

                                                                                                DSEC240-06A

                                                                                                Diode Module, Epitaxial Diode (HiPerFRED ), 600 V, 120 A, 1.39 V, 1 Pair Common Cathode, SOT-227B

                                                                                                IXYS SEMICONDUCTOR
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                IXYS SEMICONDUCTOR DSEC240-06A
                                                                                                ProdusentIXYS SEMICONDUCTOR
                                                                                                Produsentens varenummerDSEC240-06A
                                                                                                Varenummer1427241
                                                                                                ProduktsortimentDSEC2
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                IXYS SEMICONDUCTOR
                                                                                                ProdusentIXYS SEMICONDUCTOR
                                                                                                Produsentens varenummerDSEC240-06A
                                                                                                Varenummer1427241
                                                                                                ProduktsortimentDSEC2
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Repetitive Peak Reverse Voltage600V
                                                                                                Average Forward Current120A
                                                                                                Forward Voltage Max1.39V
                                                                                                Diode Module Configuration1 Pair Common Cathode
                                                                                                Diode Case StyleSOT-227B
                                                                                                No. of Pins4Pins
                                                                                                Operating Temperature Max150°C
                                                                                                Forward Surge Current2kA
                                                                                                Diode MountingPanel
                                                                                                Product RangeDSEC2
                                                                                                SVHCNo SVHC (17-Jan-2023)

                                                                                                Produktoversikt

                                                                                                The DSEC240-06A is a HiPerFRED™ Epitaxial Diode with soft recovery. It is used as an anti-parallel diode for high frequency switching devices, as an anti-saturation diode, as a Snubber diode, freewheeling diode in converters and motor control circuits, rectifiers in switch mode power supplies (SMPS), inductive heating, uninterruptible power supplies (UPS) and ultrasonic cleaners and welders.

                                                                                                • Planar passivated chips
                                                                                                • Very short recovery time
                                                                                                • Extremely low switching losses
                                                                                                • Avalanche voltage rated for reliable operation
                                                                                                • Soft reverse recovery for low EMI/RFI
                                                                                                • Low IRM reduces - Power dissipation within the diode
                                                                                                • Low IRM reduces - Turn-on loss in the commutating switch

                                                                                                Applikasjoner

                                                                                                Power Management, Motor Drive & Control, Industrial

                                                                                                Advarsler

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniske spesifikasjoner

                                                                                                Repetitive Peak Reverse Voltage

                                                                                                600V

                                                                                                Forward Voltage Max

                                                                                                1.39V

                                                                                                Diode Case Style

                                                                                                SOT-227B

                                                                                                Operating Temperature Max

                                                                                                150°C

                                                                                                Diode Mounting

                                                                                                Panel

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2023)

                                                                                                Average Forward Current

                                                                                                120A

                                                                                                Diode Module Configuration

                                                                                                1 Pair Common Cathode

                                                                                                No. of Pins

                                                                                                4Pins

                                                                                                Forward Surge Current

                                                                                                2kA

                                                                                                Product Range

                                                                                                DSEC2

                                                                                                Teknisk dokumentasjon (3)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Germany
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85411000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Jan-2023)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.03