Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

DVK-RM191-SM-01 - 

Development Board, Bluetooth, IOT, RM191-SM

DVK-RM191-SM-01 - Development Board, Bluetooth, IOT, RM191-SM
DVK-RM191-SM-01 - Development Board, Bluetooth, IOT, RM191-SM
DVK-RM191-SM-01 - Development Board, Bluetooth, IOT, RM191-SM

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsent:
LAIRD LAIRD
Produsentens varenummer:
DVK-RM191-SM-01
Varenummer:
2664532
Se alle tekniske dokumenter

Produktoversikt

The DVK-RM191-SM-01 is a development kit for RM191-SM LoRa/BLE module. The RM191-SM is an intelligent LoRa/BLE module (915MHz LoRa for US/Canada) featuring smartBASIC. It offers powerful, convenient solution for long range enterprise IoT (EIoT) deployments. Laird innovatively combines Bluetooth v4.0 with LoRaWAN, the emerging standard in low power wide area networks (LPWAN) into one module. RM191-SM module aggregate and transmit data from Bluetooth smart (BLE) devices and sensors over LoRa to gateways as far as 15Km (~10 miles) away. This bridges the personal area network to the wide area network in a unique way. The RM191-SM is LoRa alliance and Bluetooth SIG certified and fully interoperable with any LoRaWAN adherent gateway. Innovative combination of BT v4.0 and LoRa makes this module as bridge between Bluetooth smart devices & network that intelligently uses their data. It has supply voltage from 1.8V to 3.6V, current of 48mA at 15dBm (LoRa transmit) & 58mA (LoRa + BLE tran
  • Designed for the EIoT, aggregate and utilize EIoT data
  • Ultra low power usage schemes, allows years of use on a single battery
  • Laird's unique smartBASIC language, U.FL RF connector
  • Upgradable firmware, prepare for the future with access to feature and security updates
  • 902MHz to 928MHz frequency, 15dBm ERP (2dBi dipole) maximum Tx power
  • Receiver sensitivity up to -135dBm and data rate from 980bps to 21.9Kbps
  • Comprehensive, multi layer enterprise security, speed to market with smartBASIC
  • FCC/IC approved (modular approval: part 15.247 & 15.249)
  • UART (4), GPIO (14 max), SPI (3), 12C (2), ADC (4) interfaces
  • Operating temperature from -40° to 85°C and dimensions is 25.4mm x 25.4mm x 3.15mm

Applikasjoner

Communications & Networking, Wireless, Industrial, Automation & Process Control, Agriculture

Produktinformasjon

:
Laird Technologies
:
RM191-SM
:
Wireless Connectivity
:
Bluetooth, IOT
:
Dev Board RM191-SM
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Lignende søk

Føres ikke lenger

kr 550,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 550,00