Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

MP10010NMK-01 - 

Demonstration Kit, MatchPort Serial to Wi-Fi b/g Module, 802.11 b/g Wireless Networking

MP10010NMK-01 - Demonstration Kit, MatchPort Serial to Wi-Fi b/g Module, 802.11 b/g Wireless Networking

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
MP10010NMK-01
Varenummer:
1345257
Se alle tekniske dokumenter

Produktoversikt

The MP10010NMK-01 is a Match Port b/g demonstration kit. The Match port b/g is the first in a family of pin and form factor compatible wireless and wired module solutions. The Match Port b/g module manages wireless and network activity, permitting the devices host microprocessor to function at maximum efficiency. Using a dual processor design (one for converting wired serial data into TCP/IP packets and providing web server capabilities, the other an 802.11 b/g baseband and radio chipset) Match port b/g enables 802.11 wireless connectivity and web services on any device with a serial interface on its host microcontroller. Powered by a Lantronix DSTni x86 class processor SoC with 256KB of on chip SRAM, Match port b/g also includes 2MB of flash memory for web page storage and firmware.
  • Extremely affordable embedded 802.11 b/g wireless networking
  • Common platform form factor for a family of wired and wireless modules
  • Bulletproof security with IEEE 802.11i-PSK,WPA-PSK, TKIP and optional 256bit AES encryption
  • Full TCP/IP stack, web server and Windows deployment software
  • Up to 230Kbps data rate
  • FCC Class B, UL and EN EMC and safety compliant
  • Scan, gather and report radio parameters
  • 45mm x 45mm with 40pin 2mm header compact size
  • 14dBm +2.0 dBm/-1.5 dBm maximum output power
  • Flexible, efficient design

Applikasjoner

Wireless, Communications & Networking, RF Communications

Innhold

Match Port b/g demonstration board, RS232 cable, DB9F, null modem, Cat5e UTP RJ 45M/M Ethernet cable, 3.3V power supply, Antenna.

Fotnoter

Match Port b/g sample must be purchased separately.

Produktinformasjon

:
Lantronix
:
-
:
Wireless Connectivity
:
Wireless Network
:
MatchPort Demonstration Board, Ethernet Cable, Power Supply, Antenna
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Lignende søk

Føres ikke lenger

kr 1 020,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 1 020,00