Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

RX8211 - 

Cutter, Oblique Short Head, Side, 134.5 mm, Flush, 1.2 mm, 65 °

RX8211 - Cutter, Oblique Short Head, Side, 134.5 mm, Flush, 1.2 mm, 65 °

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
RX8211
Varenummer:
1671585
Også kjent som:
GTIN UPC EAN: 7314150103188
Teknisk datablad:
RX8211   Datasheet
Se alle tekniske dokumenter

Produktinformasjon

:
Side
:
134.5mm
:
Flush
:
1.2mm
:
65°
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

The RX8211 is an Ergo® short head Oblique Cutter with ESD safe handle. The holding pliers is used on the toughest, most forceful applications from removing plate steel retaining pins on an oil derrick to the most sensitive and sterile of environments such as surgery. This is because pliers represent the functional expression of replicating and increasing the capabilities of the human hand across many dimensions, particularly of the thumb and adjoining finger, in terms of force and precision. The flush cutter also pinch the leads, but at a lower altitude than Micro-Bevel cutter. This cutter has finer cutting edges than semi-flush or Micro-Bevel cutters. Lindstrom's flush cut also creates a pinched lead. However, it is configured slightly differently than that produced by other cutters. The Lindstrom flush cutter leaves a narrower and shorter taper along the pinch, thereby reducing the total exposed area.
  • Precision cutters developed according to the scientific ERGO process
  • Material: High performance alloy steel
  • Black finish
  • Numerically controlled machine grinding guarantees edge angle accuracy and contact; increasing the tools reliability and consistency
  • Precision induction hardened edges 63-65 HRC
  • Screw joint that minimizes friction and maximizes alignment of cutting edges
  • ESD safe handles in 2-component synthetic material
  • Biospring that limits the tension throughout the working cycle of the tool and can be adjusted in three different positions or removed
  • Ideal for rework and close assembly needs
  • The cutting capacity that is given is for copper wire

Applikasjoner

Maintenance & Repair

Også kjent som

GTIN UPC EAN: 7314150103188

Tilknyttede produkter

Sammenligne valgte

Lignende søk

Avventer levering

Restordre kan opprettes med de viste ledetidene.

 
Kontroller lagerbeholdning og ledetid

Kommer på lager igjen den uken som begynner 16.03.20

Kontakt meg når dette er tilbake på lager

kr 1 225,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 1 225,00
Kampanjepris
Kontraktspris
Eksklusiv pris for nett
Eksklusiv kontraktpris for nett
 
3+ kr 1 146,00