Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

LTC1288CS8#PBF - 

Analogue to Digital Converter, 12 bit, 6.6 kSPS, Differential, Single Ended, SPI, Single, 2.7 V

LTC1288CS8#PBF - Analogue to Digital Converter, 12 bit, 6.6 kSPS, Differential, Single Ended, SPI, Single, 2.7 V

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
LTC1288CS8#PBF
Varenummer:
9561013
Produktsortiment
Dual 12-Bit SAR ADCs
Se alle tekniske dokumenter

Produktoversikt

The LTC1288CS8#PBF is a 3V micropower sampling 12-bit Analog-to-digital Converter (ADC) typically draws only 160µA of supply current when converting and automatically power down to a typical supply current of 1nA whenever they are not performing conversions. This 12-bit switched-capacitor successive approximation ADC includes sample-and-holds. The ADCV has a single differential analog input. On-chip serial ports allow efficient data transfer to a wide range of microprocessors and microcontrollers over three wires. This, coupled with micropower consumption, makes remote location possible and facilitates transmitting data through isolation barriers. This circuit can be used in ratiometric applications or with an external reference. The high impedance analog inputs and the ability to operate with reduced spans allow direct connection to sensors and transducers in many applications eliminating the need for gain stages.
  • On-chip sample-and-hold
  • 100µs Conversion time
  • I/O Compatible with SPI, microwire

Applikasjoner

Imaging, Video & Vision, Automation & Process Control, Test & Measurement

Produktinformasjon

:
12bit
:
6.6kSPS
:
Differential, Single Ended
:
SPI
:
Single
:
2.7V
:
6V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Dual 12-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

Føres ikke lenger

kr 113,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 113,00
 
25+ kr 71,78
 
100+ kr 59,11