Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

LTC1296DCSW#PBF - 

Analogue to Digital Converter, 12 bit, 46 kSPS, Differential, Single Ended, SPI, Dual (+/-), -5 V

LTC1296DCSW#PBF - Analogue to Digital Converter, 12 bit, 46 kSPS, Differential, Single Ended, SPI, Dual (+/-), -5 V

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
LTC1296DCSW#PBF
Varenummer:
2294502
Produktsortiment
Octal 12-Bit SAR ADCs
Se alle tekniske dokumenter

Produktoversikt

The LTC1296DCSW#PBF is a single chip Data Acquisition System which contain a serial I/O successive approximation A/D converter. It uses LTCMOSTM switched capacitor technology to perform 12-bit unipolar plus sign bipolar A/D conversions. The input multiplexer can be configured for either single-ended or differential inputs. An on-chip sample and hold is included for all single-ended input channels. The LTC1296 includes a system shutdown output pin which can be used to power down external circuitry such as signal conditioning circuitry prior to the input mux. The serial I/O is designed to communicate without external hardware to most MPU serial ports and all MPU parallel I/O ports allowing up to eight channels of data to be transmitted over as few as three wires.
  • Power shutdown
  • Built-in sample-and-hold
  • Direct 4-wire interface to most MPU serial ports and all MPU parallel ports
  • System shutdown output

Applikasjoner

Automation & Process Control

Produktinformasjon

:
12bit
:
46kSPS
:
Differential, Single Ended
:
SPI
:
Dual (+/-)
:
-5V
:
5V
:
WSOIC
:
20Pins
:
0°C
:
70°C
:
Octal 12-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

Føres ikke lenger

kr 140,39

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 140,39
 
25+ kr 92,09
 
100+ kr 73,75