Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

LTC2440IGN#PBF - 

Analogue to Digital Converter, Delta Sigma, 24 bit, 3.5 kSPS, Differential, Serial, Single, 4.4 V

LTC2440IGN#PBF - Analogue to Digital Converter, Delta Sigma, 24 bit, 3.5 kSPS, Differential, Serial, Single, 4.4 V

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
LTC2440IGN#PBF
Varenummer:
1663688
Produktsortiment
Single 24-Bit Sigma-Delta ADCs
Se alle tekniske dokumenter

Produktoversikt

The LTC2440IGN#PBF is a high speed 24-bit no latency sigma-delta™ Analog-to-digital Converter (ADC) with 5ppm INL and 5µV offset. It uses proprietary delta-sigma architecture enabling variable speed and resolution with no latency. Ten speed/resolution combinations are programmed through a simple serial interface. Alternatively, by tying a single pin HIGH or LOW, a fast or ultralow noise speed/resolution combination can be easily selected. The accuracy and power dissipation are independent of the speed selected. Since there is no latency, a speed/resolution change may be made between conversions with no degradation in performance. Following each conversion cycle, the ADC automatically enters a low power sleep state. Power dissipation may be reduced by increasing the duration of this sleep state.
  • Selectable speed/resolution
  • Differential input and differential reference with GND to VCC common mode range
  • No latency, each conversion is accurate even after an input step
  • Internal oscillator - no external components
  • Pin compatible with the LTC2410

Applikasjoner

Automation & Process Control, Consumer Electronics, Test & Measurement

Produktinformasjon

:
24bit
:
3.5kSPS
:
Differential
:
Serial
:
Single
:
4.4V
:
5.5V
:
SSOP
:
16Pins
:
-40°C
:
85°C
:
Single 24-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Lignende søk

Føres ikke lenger

kr 111,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 111,00
 
10+ kr 105,00
 
25+ kr 94,17
 
50+ kr 83,42
 
100+ kr 72,66
 
250+ kr 61,91