Thermal Imaging


Thermal Imaging technology has changed dramatically over the years. Thermal imagers are now more affordable, portable and accessible than ever before. A thermal imaging camera detects the intensity of radiation in the infrared region of the electromagnetic spectrum and converts it to a visible image. Thermography is indispensable when it comes to non-contact detection of thermal differences.


Unlike regular digital cameras, which capture images of the visible light reflected by objects, thermal cameras create pictures by measuring infrared energy, or heat. The thermal camera then assigns colours based on the temperature differences it measures. In a “radiometric” imager, each pixel of colour on the screen indicates a specific temperature. Thermal cameras read the surface temperature of objects and can detect surfaces that don’t emit thermal energy equally well. Emissivity is the material property that describes the efficiency with which an object radiates, or emits, heat.


Thermography’s role has become more and more critical in electrical and mechanical equipment, industrial processes, building diagnostics and research and development. As thermal imagers evolve, features such as auto and manual focus, smart and rechargeable batteries and higher resolution are becoming the norm. Innovation in wireless testing, software, data logging and connections with smartphone applications makes thermal imaging an excellent option for maintenance applications.


If the status of components can be identified before any failure, corrective measures can be taken in advance which will help in improved productivity. Thermal imaging cameras are the perfect tool for predicting failures because they make the invisible visible.


There are many variants of thermal imagers to choose from. Some factors to consider, when deciding what kind of imager best fits your business model, are Radiometric, Thermal (temperature) sensitivity and Pixel resolution. Infrared (IR) thermometers are reliable and very useful for single spot temperature readings, but, for scanning large areas or components, thermal imaging cameras are the best option. It’s easy to miss critical components that may be near failure and need repair, so thermal imaging cameras can be used to prevent this.


Thermal imaging is a technology that will not only change our lives, but it will save lives as well.


Return to main Maintenance and Safety page

Videos

Fluke Multisharp Focus For Infrared Cameras

Fluke Mounted Infrared Cameras

Preventative Maintenance

Featured Products

FLIR SYSTEMS

E4 WIFI Thermal Imager

Shop Now
FLIR SYSTEMS

E53 Lens Thermal Imager

Shop Now
FLIR SYSTEMS

Flir One Pro Android Thermal Imager

Shop Now
Fluke

Fluke TIS20 9 HZ

Shop Now
Fluke

Fluke TIS45 9 HZ

Shop Now
Fluke

Fluke TIS10 9 HZ

Shop Now
Testo

Testo 865 Thermal Imager

Shop Now
Testo

Testo 872 Thermal Imager

Shop Now

Visning av kontraktspriser er ikke tilgjengelig for øyeblikket. Prisene som vises er standard detaljpriser, men det vil være kontraktprisene som gjelder når bestillinger behandles.

  Produsentens varenummer Varenummer Produsent / beskrivelse
Tilgjengelighet Pris for
Pris
Antall
FLIR ONE PRO ANDROID 435-0011-03
FLIR ONE PRO ANDROID 435-0011-03 - Thermal Imager, Android 435-0011-03, -20 °C, 400 °C, 160 x 120, 55° x 43°, 15 cm

2886544

Thermal Imager, Android 435-0011-03, -20 °C, 400 °C, 160 x 120, 55° x 43°, 15 cm

FLIR

THERMAL IMAGER, 160 X 120, 8.7HZ, 150MM; Temperature Min:0°C; Temperature Max:35°C; IR Resolution:160 x 120; Thermal Sensitivity (NETD):-; Field of View (H x V):55° x 43°; IR Focus Distance Min:15cm; Image Capture Frequency:8.7Hz; Manufacturer Warranty:-

10 På lager

+ Kontroller lagerbeholdning og ledetid

10 på lager klare til levering neste dag (Liege lager): 00 (for omspolede artikler 17:00) man - fre (unntatt nasjonale helligdager)

  • 1 ekstra blir tilgjengelige den 02.10.20
  • Kommer på lager igjen den uken som begynner 09.11.20

    Begrenset artikkel
    FLIR ONE PRO IOS
    FLIR ONE PRO IOS - Thermal Imager, Phone Accessory, IOS, -20 °C, 400 °C, 160 x 120, 55° x 43°, 15 cm

    2769475

    Thermal Imager, Phone Accessory, IOS, -20 °C, 400 °C, 160 x 120, 55° x 43°, 15 cm

    FLIR

    THERMAL IMAGER, IOS, 55X43 DEG, 15CM; Temperature Min:0°C; Temperature Max:35°C; IR Resolution:160 x 120; Thermal Sensitivity (NETD):-; Field of View (H x V):55° x 43°; IR Focus Distance Min:15cm; Image Capture Frequency:8.7Hz; Manufacturer Warranty:-; P

    21 På lager

    + Kontroller lagerbeholdning og ledetid

    21 på lager klare til levering neste dag (Liege lager): 00 (for omspolede artikler 17:00) man - fre (unntatt nasjonale helligdager)

    Kommer på lager igjen den uken som begynner 30.11.20

    Helsefarlig produkt: Det må påregnes lenger leveringstid på dette produktet. Leveringen av andre produkter i bestillingen din påvirkes ikke.

    Begrenset artikkel
    FLIR ONE PRO ANDROID
    FLIR ONE PRO ANDROID - Thermal Imager, Phone Accessory, Male USB C/Micro-USB  Android, 160 x 120, 55° x 43°, 15 cm

    2769476

    Thermal Imager, Phone Accessory, Male USB C/Micro-USB Android, 160 x 120, 55° x 43°, 15 cm

    FLIR

    THERMAL IMAGER, ANDROID, 55X43 DEG, 15CM; Temperature Min:0°C; Temperature Max:35°C; IR Resolution:160 x 120; Thermal Sensitivity (NETD):-; Field of View (H x V):55° x 43°; IR Focus Distance Min:15cm; Image Capture Frequency:8.7Hz; Manufacturer Warranty:

    Tilgjengelig for restordre

    + Kontroller lagerbeholdning og ledetid
  • 11 ekstra blir tilgjengelige den 21.11.20
  • Kommer på lager igjen den uken som begynner 30.11.20 Kontakt meg når dette er tilbake på lager

    Helsefarlig produkt: Det må påregnes lenger leveringstid på dette produktet. Leveringen av andre produkter i bestillingen din påvirkes ikke.

    Begrenset artikkel
    DM284
    DM284 - Imaging Multimeter, True RMS, 160 x 120 IR Resolution, 46° x 35°, 10 A, 4 mA, 1000 V, 600 mV

    2671565

    Imaging Multimeter, True RMS, 160 x 120 IR Resolution, 46° x 35°, 10 A, 4 mA, 1000 V, 600 mV

    FLIR

    THERMAL IMAGING MULTIMETER, 46 X 35DEG; IR Resolution:160 x 120; Field of View (H x V):46° x 35°; Current Measure AC / DC Max:10A; Current Measure AC / DC Min:4mA; Voltage Measure AC / DC Max:1kV; Voltage Measure AC / DC Min:600mV; Resistance Measure Max

    Tilgjengelig for restordre

    + Kontroller lagerbeholdning og ledetid

    Kommer på lager igjen den uken som begynner 30.11.20 Kontakt meg når dette er tilbake på lager

    Begrenset artikkel
    RSE600 THERMAL IMAGER; 640X480
    RSE600 THERMAL IMAGER; 640X480 - Thermal Imager, Infrared, -10 °C, 1200 °C, 640 x 480, 0.04 °C, 34° x 25.5°, 150 mm

    2893486

    Thermal Imager, Infrared, -10 °C, 1200 °C, 640 x 480, 0.04 °C, 34° x 25.5°, 150 mm

    FLUKE

    IR CAMERA, 640X480, 34X25.5DEG, 9HZ; Temperature Min:-10°C; Temperature Max:1200°C; IR Resolution:640 x 480; Thermal Sensitivity (NETD):0.04°C; Field of View (H x V):34° x 25.5°; IR Focus Distance Min:150mm; Image Capture Frequency:9Hz; Manufacturer Warr

    Tilgjengelig for restordre

    + Kontroller lagerbeholdning og ledetid

    Kommer på lager igjen den uken som begynner 16.11.20 Kontakt meg når dette er tilbake på lager

    Begrenset artikkel
    TESTO 865
    TESTO 865 - Thermal Imager, -20 °C, 280 °C, 160 x 120, 31° x 23°, 50 cm

    2770418

    Thermal Imager, -20 °C, 280 °C, 160 x 120, 31° x 23°, 50 cm

    TESTO

    THERMAL IMAGER, 31 X 23DEG, 50CM; Temperature Min:-20°C; Temperature Max:280°C; IR Resolution:160 x 120; Thermal Sensitivity (NETD):-; Field of View (H x V):31° x 23°; IR Focus Distance Min:50cm; Image Capture Frequency:9Hz; Manufacturer Warranty:2 Years

    3 På lager

    + Kontroller lagerbeholdning og ledetid

    3 på lager klare til levering neste dag (Liege lager): 00 (for omspolede artikler 17:00) man - fre (unntatt nasjonale helligdager)

    Kommer på lager igjen den uken som begynner 14.12.20

    Helsefarlig produkt: Det må påregnes lenger leveringstid på dette produktet. Leveringen av andre produkter i bestillingen din påvirkes ikke.

    Begrenset artikkel
    ETS320
    ETS320 - Thermal Imager, -20 °C, 250 °C, 320 x 240, 0.06 °C, 45° x 34°, 70 mm

    2751391

    Thermal Imager, -20 °C, 250 °C, 320 x 240, 0.06 °C, 45° x 34°, 70 mm

    FLIR

    THERMAL CAMERA, 45X34 DEG, 70MM; Temperature Min:-20°C; Temperature Max:250°C; IR Resolution:320 x 240; Thermal Sensitivity (NETD):0.06°C; Field of View (H x V):45° x 34°; IR Focus Distance Min:70mm; Image Capture Frequency:9Hz; Manufacturer Warranty:-;

    10 På lager

    + Kontroller lagerbeholdning og ledetid

    10 på lager klare til levering neste dag (Liege lager): 00 (for omspolede artikler 17:00) man - fre (unntatt nasjonale helligdager)

    Kommer på lager igjen den uken som begynner 30.11.20

    Helsefarlig produkt: Det må påregnes lenger leveringstid på dette produktet. Leveringen av andre produkter i bestillingen din påvirkes ikke.

    Begrenset artikkel
    CM275
    CM275 - Thermal Imaging Clamp Meter, 50 x 38 Degree

    2819817

    Thermal Imaging Clamp Meter, 50 x 38 Degree

    FLIR

    THERMAL IMAGING CLAMP METER, 50X38 DEG; IR Resolution:160 x 120; Field of View (H x V):50° x 38°; Current Measure AC / DC Max:600A; Current Measure AC / DC Min:-; Voltage Measure AC / DC Max:1kV; Voltage Measure AC / DC Min:-; Resistance Measure Max:6koh

    2 På lager

    + Kontroller lagerbeholdning og ledetid

    2 på lager klare til levering neste dag (Liege lager): 00 (for omspolede artikler 17:00) man - fre (unntatt nasjonale helligdager)

    Kommer på lager igjen den uken som begynner 30.11.20

    Helsefarlig produkt: Det må påregnes lenger leveringstid på dette produktet. Leveringen av andre produkter i bestillingen din påvirkes ikke.

    Begrenset artikkel
    RSE300 THERMAL IMAGER; 320X240
    RSE300 THERMAL IMAGER; 320X240 - Thermal Imager, Infrared, -10 °C, 1200 °C, 320 x 240, 0.03 °C, 34° x 25.5°, 150 mm

    2893485

    Thermal Imager, Infrared, -10 °C, 1200 °C, 320 x 240, 0.03 °C, 34° x 25.5°, 150 mm

    FLUKE

    IR CAMERA, 320X240, 34X25.5DEG, 9HZ; Temperature Min:-10°C; Temperature Max:1200°C; IR Resolution:320 x 240; Thermal Sensitivity (NETD):0.03°C; Field of View (H x V):34° x 25.5°; IR Focus Distance Min:150mm; Image Capture Frequency:9Hz; Manufacturer Warr

    Tilgjengelig for restordre

    + Kontroller lagerbeholdning og ledetid

    Kommer på lager igjen den uken som begynner 16.11.20 Kontakt meg når dette er tilbake på lager

    Begrenset artikkel
    E53 24" LENS
    E53 24

    2853311

    Thermal Imager, -20 °C, 650 °C, 240 x 180, 0.04 °C, 24° x 18°

    FLIR

    THERMAL IMAGING CAMERA, 30HZ, 240 X 180; Temperature Min:-20°C; Temperature Max:650°C; IR Resolution:240 x 180; Thermal Sensitivity (NETD):0.04°C; Field of View (H x V):24° x 18°; IR Focus Distance Min:-; Image Capture Frequency:30Hz; Manufacturer Warran

    Tilgjengelig for restordre

    + Kontroller lagerbeholdning og ledetid

    Kommer på lager igjen den uken som begynner 30.11.20 Kontakt meg når dette er tilbake på lager

    Helsefarlig produkt: Det må påregnes lenger leveringstid på dette produktet. Leveringen av andre produkter i bestillingen din påvirkes ikke.

    Begrenset artikkel
    C3 WIFI
    C3 WIFI - Thermal Imager, -10 °C, 150 °C, 80 x 60, 0.1 °C, 41° x 31°, 1 m

    2751399

    Thermal Imager, -10 °C, 150 °C, 80 x 60, 0.1 °C, 41° x 31°, 1 m

    FLIR

    THERMAL IMAGER W/WIFI, 41X31 DEG, 1M; Temperature Min:-10°C; Temperature Max:150°C; IR Resolution:80 x 60; Thermal Sensitivity (NETD):0.1°C; Field of View (H x V):41° x 31°; IR Focus Distance Min:1m; Image Capture Frequency:9Hz; Manufacturer Warranty:2 Y

    Produseres ikke lenger

    Helsefarlig produkt: Det må påregnes lenger leveringstid på dette produktet. Leveringen av andre produkter i bestillingen din påvirkes ikke.

    Begrenset artikkel