Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

MAX1003CAX+ - 

Analogue to Digital Converter, PGA, 6 bit, 90 MSPS, Differential, Single Ended, Parallel, Single

MAX1003CAX+ - Analogue to Digital Converter, PGA, 6 bit, 90 MSPS, Differential, Single Ended, Parallel, Single

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
MAX1003CAX+
Varenummer:
2513535
Produktsortiment
Dual 6-Bit Pipelined ADCs
Teknisk datablad:
MAX1003CAX+   Datasheet
Se alle tekniske dokumenter

Produktoversikt

The MAX1003CAX+ is a low power, 90Msps, dual 6bit analogue to digital converter in 36 pin SSOP package. It is a dual, 6bit ADC that combines high speed, low power operation with a user-selectable input range, an internal reference and a clock oscillator. The dual parallel ADCs are designed to convert in-phase (I) and quadrature (Q) analogue signals into two 6bit, offset-binary-coded digital outputs at sampling rates up to 90Msps. The ability to directly interface with baseband I and Q signals makes it ideal for use in direct-broadcast satellite, VSAT and QAM16 demodulation applications. It features true differential inputs, a -0.5dB analogue bandwidth of 55MHz and user programmable input full-scale ranges of 125mVpp, 250mVpp or 500mVpp. With an AC-coupled input signal, matching performance between input channels is typically better than 0.1dB gain, 1/4LSB offset and 0.5° phase. Dynamic performance is 5.85 ENOB with a 20MHz analogue input signal or 5.7 ENOB with a 50MHz signal.
  • Supply voltage range is 4.75V to 5.25V
  • Operating temperature range from 0°C to 70°C
  • Accuracy is ±1/4 LSB INL and ±1/4 LSB DNL
  • Low power dissipation of 350mW
  • Internal bandgap voltage reference
  • Internal oscillator with overdrive capability
  • Single-ended or differential input drive

Applikasjoner

Signal Processing, Communications & Networking, Portable Devices

Produktinformasjon

:
6bit
:
90MSPS
:
Differential, Single Ended
:
Parallel
:
Single
:
4.75V
:
5.25V
:
SSOP
:
36Pins
:
0°C
:
70°C
:
Dual 6-Bit Pipelined ADCs
:
-
:
MSL 1 - Unlimited
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

Føres ikke lenger

kr 28,17

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 28,17
Kampanjepris
Kontraktspris
Eksklusiv pris for nett
Eksklusiv kontraktpris for nett