Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

MAX105ECS+ - 

Analogue to Digital Converter, 6 bit, 800 MSPS, Differential, Parallel, Single, 4.75 V

MAX105ECS+ - Analogue to Digital Converter, 6 bit, 800 MSPS, Differential, Parallel, Single, 4.75 V

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
MAX105ECS+
Varenummer:
2513262
Produktsortiment
Dual 6-Bit Flash ADCs
Teknisk datablad:
MAX105ECS+   Datasheet
Se alle tekniske dokumenter

Produktoversikt

The MAX105ECS+ is a dual, 6bit 800Msps analogue to digital converter (ADC) with on-chip, wideband input amplifier in 80 pin TQFP package. This ADC is designed to allow high speed, high bandwidth and precise digitizing of in-phase (I) and quadrature (Q) baseband signals. It converts analogue signals of both I and Q components to digital outputs at 800Msps while achieving a signal to noise ratio (SNR) of typically 37dB with an input frequency of 200MHz and an integral nonlinearity (INL) of ±0.2LSB and differential nonlinearity (DNL) of ±0.25LSB. A fully differential comparator design and encoding circuits reduce out of sequence errors and ensure excellent metastable performance of only one error per 10^16 clock cycles. It provides LVDS digital outputs with an internal 6:12 demultiplexer that reduces the output data rate to one-half the sample clock rate and output data is in two's complement format. It is used in VSAT receivers, WLANs and test instrumentation.
  • Analogue supply voltage range is 4.75V to 5.25V, digital supply voltage range from 3V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • Excellent dynamic performance (36.4dB SINAD at fIN = 200MHz and fCLK = 800MHz)
  • Channel to channel phase matching is ±0.2°
  • Channel to channel gain matching is ±0.04dB
  • Flash or parallel architecture
  • On-board +2.5V precision band gap reference
  • Offset voltage of ±0.25LSB
  • ±0.1LSB offset matching between ADC's
  • Crosstalk between ADCs is -70dB

Applikasjoner

Signal Processing, Industrial, Communications & Networking

Produktinformasjon

:
6bit
:
800MSPS
:
Differential
:
Parallel
:
Single
:
4.75V
:
5.25V
:
TQFP
:
80Pins
:
-40°C
:
85°C
:
Dual 6-Bit Flash ADCs
:
-
:
MSL 3 - 168 hours
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

112 På lager

112 på lager klare til levering neste dag (UK lager)
 
Kontroller lagerbeholdning og ledetid

Kommer på lager igjen den uken som begynner 17.02.20

kr 546,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 546,00
 
5+ kr 452,00
 
10+ kr 406,00
 
25+ kr 374,00