Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

MAX11043ATL+ - 

Analogue to Digital Converter, 16 bit, 9.6 MSPS, Differential, Single Ended, SPI, Single, 3 V

MAX11043ATL+ - Analogue to Digital Converter, 16 bit, 9.6 MSPS, Differential, Single Ended, SPI, Single, 3 V

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
MAX11043ATL+
Varenummer:
2513400
Produktsortiment
Dual 14-Bit Sigma-Delta ADCs
Teknisk datablad:
MAX11043ATL+   Datasheet
Se alle tekniske dokumenter

Produktoversikt

The MAX11043ATL+ is a 4-channel, 16bit, simultaneous sampling ADC with PGA, filter and 8/12bit dual stage DAC in 40 pin TQFN package. It features 4 single ended or differential channels of simultaneous-sampling ADCs with 16bit resolution. The MAX11043 contains a versatile filter block and PGA per channel. The filter consists of seven cascaded 2nd order filter sections for each channel allowing the construction of a 14th-order filter. The filter coefficients are user-programmable. Configure each 2nd-order filter as low pass, high pass or band pass with optional rectification. Gain and phase mismatch of the analogue signal path is better than -50dB. The ADC can digitize signals up to 200KHz. A 40MHz serial interface provides communication to and from the device. The SPI interface provides throughput of 1600Ksps, 4 channels at 400Ksps per channel or 2 channels at 800Ksps per channel. A software-selectable scan mode allows reading the ADC results while simultaneously updating the DAC.
  • Supply voltage range is 3V to 3.6V
  • Operating temperature range from -40°C to 125°C
  • Accuracy of ±10LSB INL and ±1LSB DNL
  • 93dB SFDR at 100KHz input
  • PGA with gain of 1, 2, 4, 8, 16, 32 or 64 for each channel
  • EQ function automatically boosts high frequency, low amplitude signals
  • High throughput, 400Ksps per channel for 4 channels
  • 2.5V internal reference or +2V to +2.8V external reference
  • Shutdown and power saving modes
  • Two 8bit coarse DACs set the high and low references for a 2-stage 12bit fine DAC

Applikasjoner

Signal Processing, Industrial

Produktinformasjon

:
16bit
:
9.6MSPS
:
Differential, Single Ended
:
SPI
:
Single
:
3V
:
3.6V
:
TQFN
:
40Pins
:
-40°C
:
125°C
:
Dual 14-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

111 På lager

111 på lager klare til levering neste dag (UK lager)
 
Kontroller lagerbeholdning og ledetid

Kommer på lager igjen den uken som begynner 16.12.19

kr 115,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 115,00
 
10+ kr 111,00
 
25+ kr 109,00
 
50+ kr 106,00
 
100+ kr 105,00