Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

MAX1190ECM+D - 

Analogue to Digital Converter, Low Power, 10 bit, 120 MSPS, Differential, Parallel, Single, 3.1 V

MAX1190ECM+D - Analogue to Digital Converter, Low Power, 10 bit, 120 MSPS, Differential, Parallel, Single, 3.1 V

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
MAX1190ECM+D
Varenummer:
2513676
Produktsortiment
Dual 10-Bit Pipelined ADCs
Teknisk datablad:
MAX1190ECM+D   Datasheet
Se alle tekniske dokumenter

Produktoversikt

The MAX1190ECM+D is a dual 10bit, 120Msps, 3.3V, low power ADC with internal reference and parallel outputs in 48 pin TQFP package. It features a fully differential wideband track and hold (T/H) inputs, driving two ADC. It consumes only 105mW while delivering a typical signal to noise ratio (SNR) of 59.4dB at an input frequency of 20MHz and a sampling rate of 40Msps. Digital outputs A and B are updated alternating on the rising (CHA) and falling (CHB) edge of the clock. The T/H driven input stages incorporate 400MHz (-3dB) input amplifiers. The converter may also be operated with single ended inputs. In addition to low operating power, IC features a 2.8mA sleep mode as well as a 1µA power-down mode to conserve power during idle periods. It is used in multichannel IF sampling, baseband I/Q sampling & WLAN, WWAN, WLL, MMDS modems, set-top boxes and VSAT terminals.
  • Analogue supply voltage range is 3.1V to 3.6V, output supply voltage range is 1.7V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • Excellent dynamic performance, 57dB SINAD at fIN = 60MHz, 64dBc SFDR at fIN = 60MHz
  • Low power dissipation of 492mW (normal operation), 10mW (sleep mode)& 3.3µW (shutdown mode)
  • 0.08dB gain and 0.8° phase matching, 400MHz -3dB input bandwidth
  • Wide ±1Vp-p differential analogue input voltage range
  • On-chip 2.048V precision band gap reference
  • Interchannel crosstalk of -71dBc at fIN = 60MHz
  • Parallel, multiplexed, CMOS compatible three-state outputs
  • User-selectable output format - two's complement or offset binary

Applikasjoner

Signal Processing, Industrial, Medical, Portable Devices

Produktinformasjon

:
10bit
:
120MSPS
:
Differential
:
Parallel
:
Single
:
3.1V
:
3.6V
:
TQFP
:
48Pins
:
-40°C
:
85°C
:
Dual 10-Bit Pipelined ADCs
:
-
:
MSL 3 - 168 hours
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

10 På lager

Tilgjengelig til lageret er tomt

10 på lager klare til levering neste dag (UK lager)
kr 162,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 162,00