Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

MAX1192ETI+ - 

Analogue to Digital Converter, Ultra Low Power, 8 bit, 22 MSPS, Differential, Single Ended

MAX1192ETI+ - Analogue to Digital Converter, Ultra Low Power, 8 bit, 22 MSPS, Differential, Single Ended

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
MAX1192ETI+
Varenummer:
2513385
Produktsortiment
Dual 8-Bit Pipelined ADCs
Teknisk datablad:
MAX1192ETI+   Datasheet
Se alle tekniske dokumenter

Produktoversikt

The MAX1192ETI+ is an ultra-low power, dual 8bit analogue to digital converter (ADC) in 28 pin TQFN package. It includes two fully differential wideband track and hold inputs. These inputs have 440MHz bandwidth and accept fully differential or single ended signals. The MAX1192 has sampling rate of 22Msps while consuming only 27.3mW. This ADC operates from 2.7V to 3.6V analogue power supply. A separate 1.8V to 3.6V supply powers digital output driver. In addition to ultra low operating power, the MAX1192 has three power-down modes to conserve power during idle periods. It has excellent dynamic performance, ultra-low power and small size. An internal 1.024V precision bandgap reference sets full scale range of ADC to ±0.512V. The MAX1192 has parallel, multiplexed, CMOS compatible tri-state outputs. The digital output format is offset binary. It is used in IQ baseband sampling, battery powered instruments, WLAN, mobile DSL, WLL receiver.
  • Small signal bandwidth of 440MHz and full power bandwidth of 440MHz
  • Operating temperature range from -40°C to 85°C
  • 1.8V to 3.6V TTL/CMOS compatible digital outputs
  • Excellent dynamic performance
  • 48.6dB/47.2dB SNR at fIN = 5.5MHz/125MHz and 70dBc/69dBc SFDR at fIN = 5.5MHz/125MHz
  • Internal/external reference option
  • Multiplexed CMOS compatible tri-state outputs
  • INL of ±0.15LSB & DNL of ±0.14LSB (no missing codes over temperature)
  • Offset error of ±4%FS (>= +25°C) and ±6%FS (< +25°C)
  • Gain error of ±2%FS, PSRR of ±0.02LSB (offset (VDD ±5%)) and ±0.05LSB (gain (VDD ±5%))

Applikasjoner

Signal Processing, Imaging, Video & Vision, Sensing & Instrumentation, Medical, Portable Devices

Produktinformasjon

:
8bit
:
22MSPS
:
Differential, Single Ended
:
Parallel
:
Single
:
2.7V
:
3.6V
:
TQFN
:
28Pins
:
-40°C
:
85°C
:
Dual 8-Bit Pipelined ADCs
:
-
:
MSL 1 - Unlimited
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

38 På lager

38 på lager klare til levering neste dag (UK lager)
 
Kontroller lagerbeholdning og ledetid

Kommer på lager igjen den uken som begynner 23.12.19

kr 44,73

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 44,73
 
10+ kr 40,39
 
25+ kr 39,47
 
50+ kr 38,46
 
100+ kr 37,35
 
250+ kr 36,24
 
500+ kr 35,12