Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

ATAVRMC300 - 

Evaluation Board, Flexible platform for Motor Control Application

ATAVRMC300 - Evaluation Board, Flexible platform for Motor Control Application
ATAVRMC300 - Evaluation Board, Flexible platform for Motor Control Application

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
ATAVRMC300
Varenummer:
1972193
Teknisk datablad:
ATAVRMC300   Datasheet
Se alle tekniske dokumenter

Produktoversikt

The ATAVRMC300 is an general purpose power stage board able to drive brushless DC, brushed DC and stepper motors. Designed as a flexible platform for developing motor control applications, it works with ATAVRMC3xx processor boards. The board is designed to be a flexible platform for developing motor control applications. Power and all signals needed for a controller (AVR CPU) are available on the left side of the board, giving a modular system where boards with different microcontrollers can easily be connected. The MC300 motor control driver board is a power stage board intended for driving BLDC and stepper motors. It has four half bridges with independent control of high and low sides. Each bridge has options for filtered/voltage divided feedback from its output (EMF) and shunt resistor. The MC300 driver board can directly connect to an AVR device board. This is accomplished by a horizontal female 0.1" pin header connector located on the left side of the board.
  • General purpose power stage for DC and stepper motors
  • Modular system with 2,54mm pin header connector for device boards
  • Four half bridges with independent control of high and low side
  • On board voltage regulators for device board (5/3.3V) and Hall sensors (5V)
  • Hall sensor, back-EMF and centre voltage feedback to device board
  • Shunt resistor feedback to device board
  • Driver circuit: Vin 10 to 20V and Motor: Vm 0 to 40V, Im(max)=6A

Applikasjoner

Motor Drive & Control, Industrial, Consumer Electronics, Medical, Automotive

Fotnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Advarsler

The gate voltage to the high side MOS is powered by a bootstrap capacitor. To sustain this high side must be turned off Periodically, allowing the capacitor to be recharged via a diode.

Produktinformasjon

:
Atmel
:
ATmega16M1, ATmega32M1, ATtiny861A, ATtiny861
:
Power Management - Motor Control
:
DC Brushless Motor
:
AVR
:
AVR32
:
ATmega
:
-
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

Produseres ikke lenger

kr 851,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 851,00