Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

ATSAM3S-EK2 - 

Evaluation Kit, SAM3SD848MHz MCU, 2.8" TFT Color LCD, Q-Touch Buttons, Audio I/O Ports

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
ATSAM3S-EK2
Varenummer:
2215339
Teknisk datablad:
ATSAM3S-EK2   Datasheet
Se alle tekniske dokumenter

Produktinformasjon

:
Atmel
:
32bit
:
AT91SAM3xxx
:
ARM
:
Cortex-M3
:
ATSAM3SD8CA
:
Evaluation Board for SAM3SD8
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

ATSAM3S-EK2 evaluation kit enables evaluation capabilities and code development of applications running on a SAM3SD8 device. Its a member of a family of Flash microcontrollers based on the high performance 32bit ARM Cortex-M3 RISC processor. It operates at a maximum speed of 64MHz and features up to 512Kbytes of Flash (dual plane on SAM3SD8) and up to 64Kbytes of SRAM. The SAM3SD8 device is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set. This enables the SAM3SD8 to sustain a wide range of applications.
  • SAM3SD8 LQFP100 chip with optional socket footprint
  • 2.8 inch TFT colour LCD display with touch panel and backlight
  • UART port with level shifter circuit
  • Microphone input and mono/stereo headphone jack output
  • SD/MMC interface
  • QTouch buttons: Up, Down, Left, Right, Valid and Slider
  • Full Speed USB device port
  • JTAG/ICE port
  • On board power regulation
  • BNC connector for ADC input and DAC output and ZigBEE connector

Applikasjoner

Sensing & Instrumentation, Industrial, Consumer Electronics

Innhold

Board, Universal input AC/DC power supply with US, Europe and UK plug adapters, USB cable, RS232 cable, A welcome letter.

Fotnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Advarsler

The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

Føres ikke lenger

kr 1 166,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 1 166,00