Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

DM160218 - 

Development Board, Hillsar Single Zone, GestIC Technology

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
DM160218
Varenummer:
2392505
Teknisk datablad:
DM160218   Datasheet
Se alle tekniske dokumenter

Produktoversikt

The DM160218 Hillstar development kit is designed to support an easy integration of MGC3130 3D tracking and gesture controller in to customer's applications. The MGC3130 is the first product based on GestIC technology. It is developed as a mixed signal controller. The MGC3130 has one transmit and five very sensitive receive channels that are capable to detect changes of a transmitted electrical field (E-field) corresponding to capacitive changes in the femtofarad (1 fF = 10-15F) range. In order to transmit and receive an electrical field, electrodes have to be connected to the transmitting and receiving channels of the MGC3130 controller. This development kit provides an artificial test hand, further called hand brick, helping to stimulate the human hand operating the GestIC application. The hand brick has to be used during the design in process to parametrize and evaluate customer's applications.
  • Recognition of 3D hand gestures and x, y, z positional data
  • Proximity and touch sensing capabilities
  • Built in colibri gesture suite
  • Advanced 3D signal processing unit
  • Detection range from 0cm to 15cm
  • Receiver sensitivity is less than 1fF
  • Position rate of 200positions/sec
  • Spatial resolution up to 150dpi
  • Carrier frequency from 44KHz to 115KHz
  • Enables the use of low cost electrode material

Applikasjoner

Imaging, Video & Vision, Consumer Electronics, Portable Devices, Communications & Networking, Sensing & Instrumentation

Innhold

MGC3130 module, I2C to USB bridge module, Reference electrode, Hand brick set, USB cable.

Fotnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktinformasjon

:
Microchip
:
MGC3130
:
Sensing - Touch, Proximity
:
3D Tracking & Gesture Controller
:
PIC
:
PIC18F
:
PIC18FxxKxx
:
MGC3130 Module, I2C-USB Bridge Module, 4-layer Reference Electrode, Hand-brick Set & USB Cable
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

34 På lager

5 på lager klare til levering neste dag (Liege lager)
29 på lager klare til levering neste dag (UK lager)
 
Kontroller lagerbeholdning og ledetid

Kommer på lager igjen den uken som begynner 01.06.20

kr 1 665,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 1 665,00