Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

DM320014 - 

USB Digital Audio Accessory Board

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
DM320014
Varenummer:
2212012
Teknisk datablad:
DM320014   Datasheet
Se alle tekniske dokumenter

Produktoversikt

The DM320014 is a PIC32 USB digital audio accessory board showcases a 16bit/24bit quality digital stereo audio development platform using the PIC32 microcontroller. It can be used for 16bit/24bit stereo audio playback and recording with a sample rate of up to 48KHz. This accessory board is powered by the USB host and can be used with any personal computer , tablet, gaming station, or mobile device that supports the USB audio device class. The digital audio stream is transferred over USB isochronous transfers. The PIC32 USB digital audio accessory board features the PIC32 MCU, which has a USB module with host and device capability, SPI module with Audio mode that supports I2S, LJ, RJ, DSP/PCM modes, and a flexible audio reference clock output generation module that can be used as time base for the external codec or digital to analog converter (DAC).
  • PIC32MX250F128B MCU 40MHz, 128KB of program memory and 32KB of RAM
  • PIC32 I2S support (LJ, RJ, DSP/PCM modes supported) all modes can be 16bit/24bit
  • PIC32 reference clock output for codec master clock
  • Audio codec (AK4645A) with up to 48KHz sampling rate and 16bit/24bit resolution
  • Supported codec based audio processing
  • Analog output mixing
  • Stereo separation emphasis and wind noise filtering
  • Auto level control
  • Five band equalizer

Applikasjoner

Audio, Consumer Electronics, Portable Devices, Hobby & Education

Fotnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktinformasjon

:
Microchip
:
PIC32MX250F128B
:
Audio, Video, TV
:
-
:
MIPS
:
PIC32
:
PIC32MX250Fxxxx
:
Dev Board PIC32MX250F128B
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

Produseres ikke lenger

kr 505,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 505,00