Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

MA180024 - 

Demonstration Board, USB 2.0 Full Speed & Low Speed, PIC18F46J50

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
MA180024
Varenummer:
1706356
Teknisk datablad:
MA180024   Datasheet
Se alle tekniske dokumenter

Produktoversikt

The MA180024 is a PIC18F46J50 FS USB PIM demo board. The PIC18F46J50 FS USB PIM demo board is a full speed USB demonstration and development board featuring the PIC18F46J50. The board can be operated either stand-alone or as a Plug-In module (PIM) plugged into the PIC18 explorer board (DM183032). The PIC18F46J50 FS USB PIM demo board comes with the RJ-11 to ICSP adapter (AC164110) allowing the microcontroller to be reprogrammed with either RJ-11 or 6-pin inline programmers. A full description of the demo board capabilities and features are described in the PIC18F46J50 FS USB demo board users guide (DS51806). All members of the PIC18F4XJ5X families of microcontrollers fully support USB 2.0 full-speed and low-speed serial communications at signalling speeds of 12Mbps or 1.5Mbps. The demonstration-board package provides all of the hardware and software needed to develop USB compliant communication solutions.
  • Two miniature SMT red LEDs
  • 12MHz SMT crystal and also can be used with the internal PLL
  • MCP9701A Analogue output temperature sensor
  • General purpose push button S2 connected through with a pull-up resistor
  • Six-pin, right-angle in-circuit serial programming (ICSP ) programmer/debug header
  • A mini-B USB connector for power and communication
  • Full-speed (12 Mbps) and low-speed (1.5 Mbps) operation
  • Support of control, interrupt, bulk and isochronous transfers
  • Support of up to 32 endpoints
  • On-chip features for single-chip USB implementation

Applikasjoner

Consumer Electronics, Industrial, Medical, Automotive, Communications & Networking

Innhold

PIC18F4XJ5X full-speed USB demonstration-board, standard USB A to mini-B cable, six-pin, in-line ICSP to RJ-11 programming adapter board, PICDEM starter kit CD-ROM, containing USB firmware projects..Etc

Fotnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktinformasjon

:
Microchip
:
PIC18F
:
Communication
:
USB
:
PIC
:
PIC18
:
PIC18FxxJxx
:
Board
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

18 På lager

7 på lager klare til levering neste dag (Liege lager)
11 på lager klare til levering neste dag (UK lager)
 
Kontroller lagerbeholdning og ledetid

Kommer på lager igjen den uken som begynner 01.06.20

kr 418,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 418,00