Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

RN-131-EK - 

Evaluation Kit, WiFi, Ultra-Low Power Embedded TCP/IP Solution, RN131

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
RN-131-EK
Varenummer:
2281721

Produktoversikt

RN-131-EK is an 802.11 b/g WiFi evaluation kit for RN131 module that can be used to quickly add WiFi connectivity to embedded applications. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through TTL/UART interface. The board also includes 2 convenient pushbuttons for controlling both SoftAP and WPS(WiFi Protected Setup) mode without software configuration. The status LEDs and jumpers enable rapid prototyping and integration into existing systems. The RN131 module incorporates a 2.4GHz radio, processor, full TCP/IP stack, real time clock and supports FTP client, DHCP, DNS, and HTML client protocols. The module supports ad hoc and infrastructure networking modes along with SoftAP mode. The module is programmed and controlled from a console with a simple ASCII command language. Once the configuration is set up, the module can automatically scan to find an access point, associate, authenticate and connect over any WiFi network.
  • Supports FCC/CE/IC certified 2.4GHz IEEE 802.11 b/g RN131 module
  • WiFi Alliance certified for WPA2-PSK
  • Complete on board TCP/IP networking stack through RN131 module
  • Supports Ad hoc and Infrastructure networking modes along with SoftAP mode
  • Built in networking applications TCP/IP, DHCP, DNS, ARP, ICMP, UDP, Telnet, FTP client, HTML client
  • Configuration over WiFi or UART using simple ASCII commands
  • Supports 921Kbps TX, 500Kbps RX data rates with TCP/IP and WPA2 over UART
  • Powered by a USB cable (5V)
  • Push buttons for launching applications and RESET signals
  • Real time clock for wake up and time stamping

Applikasjoner

RF Communications, Wireless, Automation & Process Control, Medical, Industrial

Innhold

Board, USB cable.

Fotnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktinformasjon

:
Wireless Connectivity
:
Microchip
:
RN131
:
WiFi
:
Evaluation Board RN131, USB Cable
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

18 På lager

6 på lager klare til levering neste dag (Liege lager)
12 på lager klare til levering neste dag (UK lager)
 
Kontroller lagerbeholdning og ledetid

Kommer på lager igjen den uken som begynner 27.07.20

kr 670,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 670,00