Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

RN-42-HID-RD1 - 

Reference Design, RN Bluetooth Module, HID Firmware

RN-42-HID-RD1 - Reference Design, RN Bluetooth Module, HID Firmware
RN-42-HID-RD1 - Reference Design, RN Bluetooth Module, HID Firmware

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
RN-42-HID-RD1
Varenummer:
2281723
Se alle tekniske dokumenter

Produktoversikt

The RN-42-HID-RD1 is a reference design based on the RN-42 Bluetooth module which demonstrates the capabilities of the HID firmware. The RN42 is a small form factor, low power, class 2 Bluetooth radio for designers who want to add wireless capability to their products. The RN42 supports multiple interface protocols, is simple to design in, and is fully certified, making it a complete embedded Bluetooth solution. With its high performance PCB trace antenna and support for Bluetooth EDR, the RN42 delivers up to 3Mbps data rate for distances up to 20meters. Module support a variety of Bluetooth HID(Human Interface device) profile. The Bluetooth HID profile allows users to control the HID descriptor, which defines the device's feature set and the HID report, which host uses to interpret the data as ASCII values, movement, etc. The HID report format follows the standard universal serial bus (USB) HID protocol as to leverage existing host drivers.
  • Fully certified class 2 Bluetooth 2.1 + EDR module
  • Supports Bluetooth data link to iPhone/iPad/iPod Touch
  • Supports HID profile for making accessories such as keyboards, mouse, pointing devices
  • Programmable low power modes
  • Secure communications, 128bit encryption
  • Error correction for guaranteed packet delivery
  • UART local and over the air RF configuration
  • Backwards compatible with Bluetooth version 2.0, 1.2, and 1.1
  • Auto connect master, I/O pin (DTR), and character based trigger modes
  • Embedded Bluetooth stack profiles included

Applikasjoner

Wireless, Test & Measurement, Sensing & Instrumentation, Medical, System Monitoring, Consumer Electronics

Fotnoter

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Produktinformasjon

:
Microchip
:
RN-42
:
Wireless Connectivity
:
Bluetooth
:
-
:
-
:
-
:
Reference Design Board RN42
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

Produseres ikke lenger

kr 662,54

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 662,54