Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

SJYN1622A

Development Kit, Reference Moto Mod, GPIO, Peripheral Interfaces, Power & Charging Control

SJYN1622A - Development Kit, Reference Moto Mod, GPIO, Peripheral Interfaces, Power & Charging Control
SJYN1622A - Development Kit, Reference Moto Mod, GPIO, Peripheral Interfaces, Power & Charging Control
SJYN1622A - Development Kit, Reference Moto Mod, GPIO, Peripheral Interfaces, Power & Charging Control
SJYN1622A - Development Kit, Reference Moto Mod, GPIO, Peripheral Interfaces, Power & Charging Control

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
SJYN1622A
Varenummer:
2581422
Teknisk datablad:
SJYN1622A   Datasheet
Se alle tekniske dokumenter

Produktoversikt

The Moto Mod Development Kit (MDK) abstracts complex areas of the Moto Mod architecture so you can focus on your design, create a prototype and refine your concepts quickly and efficiently. To get your projects up and running quickly, the MDK includes a Reference Moto Mod that you attach to your Moto Z device along with a Perforated Board that you can use to solder your custom components and create your first prototype.
  • Moto Mod Micro Controller (MuC): provides compute and control, GPIO, and various standard interfaces to use in the realization of your project
  • Moto High Speed Bridge (Moto Bridge): Industry standard CSI and DSI interfaces are supplied through the Moto Bridge for USB 3.0 devices are provided
  • Power and Charging Block: Contains the control, regulated and unregulated power control, and charging paths for entire Moto Mod system
  • USB Ports: Onboard connectors enable connection of USB devices and MyDP enabled displays Micro B and a USB type C connector
  • Personality Board Connector: 80 pin board to board connector to direct connection of personality cards to Reference Moto Mod.
  • This is the hardware companion to the Moto Mods Development Kit found at developer.motorola.com

Produktinformasjon

Vil du se lignende produkter? Velg dine ønskede egenskaper nedenfor, og trykk på knappen ×


:
Reference Moto Mod

:
Moto Z Phones

:
-

Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Teknisk dokumentasjon (3)

Føres ikke lenger

kr 788,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 788,00