Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

SF100-G-EU - 

MODEM, SMS SERVER, 1 PORT, EU PLUG

SF100-G-EU - MODEM, SMS SERVER, 1 PORT, EU PLUG

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
SF100-G-EU
Varenummer:
1797812
Teknisk datablad:
SF100-G-EU   Datasheet
Se alle tekniske dokumenter

Produktoversikt

SF100-G-EU is a MultiModem iSMS intelligent SMS server gives low bandwidth applications the ability to send information by reliable, affordable SMS text messages. The ready-to-use solution SIMply plugs into the Ethernet network and connects to the wireless network via an integrated quad band GSM modem. Now, applications can send instructions, status updates, alerts or other information to other systems or personnel. Users can even use the MultiModem iSMS server to configure applications in the field.
  • API commands allow business to integrate SMS messages directly into their systems and applications
  • 1 port model allow scalability for applications of any size
  • Sends SMS to specified machine and/or human recipients
  • organises entries into 50 distribution groups depending on the type of information communicated
  • Allows multiple concurrent users, Web-based configuration and management
  • Address book allows import of standard CSV file format
  • External load balancing for distributed load among multiple units on same network (SF100-G model)
  • Allows setup of up to 100 pre-configured messages
  • Broadcast pre-defined SMS based on receipt of matching SMS and/or phone number
  • Setup user accounts with different rights, Integrated quad-band GSM modem(s)

Applikasjoner

Communications & Networking, Wireless, Security, Maintenance & Repair

Produktinformasjon

:
1Channels
:
-
:
-
:
1.9GHz
:
-
:
-
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

Produseres ikke lenger

kr 4 347,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 4 347,00
Kampanjepris
Kontraktspris
Eksklusiv pris for nett
Eksklusiv kontraktpris for nett