Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

MCIMX53-START-R - 

Evaluation Board, i.MX53 Applications Processor, Display Controller, Hardware Accelerated Graphics

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsent:
NXP NXP
Produsentens varenummer:
MCIMX53-START-R
Varenummer:
2068189
Se alle tekniske dokumenter

Produktinformasjon

:
NXP
:
32bit
:
i.MX53
:
ARM
:
Cortex-A8
:
i.MX53
:
Processor, PMIC, microSD, Power adapter, cable, Quick start guide, DVD/VMware player, demos and docs
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

The MCIMX53-START-R is an i.MX53 quick start board. NXP delivers a cost-Effective, easy to use platform designed to simplify product evaluation and speed time to market with its new quick start development boards based on the i.MX family of multimedia applications processors. The i.MX53 quick start board is a open source development platform that comes with a power-efficient ARM cortex-A8 based 1GHz processor with peripherals and hardware accelerated graphics to support applications like human machine interface (HMI) as well as support for HD multimedia functions. Complete with highly optimized drivers and software, this board enables broad applications in the embedded consumer, industrial and medical markets. Supported by a rich ecosystem and a community of developers at imxcommunity.org, the quick start board simplifies your out-of-box experience so you can get started quickly.
  • i.MX53 ARM cortex-A8 processor
  • Power management IC
  • 1GB DDR3 memory
  • LVDS VGA connector
  • Parallel LCD add-on card and HDMI add-on card (via expansion connector)
  • SPDIF output via HDMI add-on card
  • NXP SGTL5000 audio codec
  • Camera CSI port signals, I2C, SSI, SPI signals
  • Full-size SD/MMC card slot
  • 7 pin SATA data connector

Applikasjoner

Industrial, Medical, Multimedia, Consumer Electronics

Innhold

i.MX53 board, 4GB MicroSD card, 5V power supply, Micro USB cable, DVD with VMware player, getting started video, demos and other documents.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

Avventer levering

Restordre kan opprettes med de viste ledetidene.

 
Kontroller lagerbeholdning og ledetid

Kommer på lager igjen den uken som begynner 16.03.20

Kontakt meg når dette er tilbake på lager

kr 2 594,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 2 594,00