Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

ENWF9201AXEF - 

Evaluation Kit, PAN9026 Wireless Module, WiFi, Bluetooth, US Version, i.MX6 Baseboard

ENWF9201AXEF - Evaluation Kit, PAN9026 Wireless Module, WiFi, Bluetooth, US Version, i.MX6 Baseboard

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
ENWF9201AXEF
Varenummer:
2924677
Produktsortiment
PAN9026
Også kjent som:
PAN9026-IMX
Teknisk datablad:
ENWF9201AXEF   Datasheet
Se alle tekniske dokumenter

Produktoversikt

The PAN9026 is a dual band 2.4/5 GHz 802.11 a/b/g/n Wi-Fi radio module with integrated Bluetooth BDR/EDR/LE, specifically designed for highly integrated and cost-effective applications. The simultaneous and independent operation of the two standards enables high data rates (802.11n) and low-power operation (Bluetooth Low Energy). Integrated power management, a fast dual-core CPU, 802.11i security standard support, and high-speed data interfaces deliver the performance for the speed, reliability, and quality requirements of next generation products. TX power calibration data and Wi-Fi/Bluetooth system parameters are pre-stored on the one-time-programmable memory of the PAN9026 during production at Panasonic. This simplifies passing the certification process for PAN9026 customers. Furthermore, the module reduces design, test, and calibration effort resulting in reduced time-to-market compared to discrete solutions. Integrating Wi-Fi and Bluetooth wireless connectivity allows applications
  • Dual band 2.4/5 GHz 802.11 a/b/g/n Wi-Fi/BT combo module
  • Supports 802.11i security standards through AES, CCMP, and more security mechanisms
  • Bluetooth 4.2 (includes LE) as well as future Bluetooth 5.0 features
  • Dual simultaneous and independent WLAN and Bluetooth operation
  • Indoor Location and Navigation with IEEE 802.11mc
  • Power management with sleep clock
  • Generic interfaces include SDIO 3.0 and high-speed UART for host processor connection
  • Marvell 88W8977 WLAN 2.4/5 GHz and Bluetooth single-chip solution inside
  • Surface Mount Type (SMT) 17.5 mm x 10.0 mm x 2.6 mm

Produktinformasjon

:
Panasonic
:
PAN9026
:
Wireless Connectivity
:
Bluetooth and WiFi
:
1 x Micro SD-Adapter FCC Version (ENWF9201AWEF) 1 x i.MX-WB-IMX6 Cortex-A9 platform 1 x MicroSD Card with Yocto Linux XFCE Desktop Environment image 1 x Adapter cable USB-A to DC 5.5/2.5mm plug
:
PAN9026
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Også kjent som

PAN9026-IMX

Lignende søk

18 På lager

18 på lager klare til levering neste dag (UK lager)
 
Kontroller lagerbeholdning og ledetid

Kommer på lager igjen den uken som begynner 22.06.20

kr 2 336,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 2 336,00