Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

PICOCONNECT 442 - 

Oscilloscope Probe, Differential, 10 MHz, 1 V, 25:1

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
PICOCONNECT 442
Varenummer:
2748595
Produktsortiment
PicoScope 4444 Series
Også kjent som:
PQ087
Se alle tekniske dokumenter

Produktinformasjon

:
Differential
:
10MHz
:
1V
:
25:1
:
Pico Technology PicoScope 4444 Series Differential USB Oscilloscopes
:
PicoScope 4444 Series
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

The PICOCONNECT 442 from Pico Technology is a 1000V CAT II 25:1 differential probe (1000V CAT III). This 25:1 attenuating probe that enables the PicoScope 4444 differential oscilloscope to measure large amplitude voltages up to ±1000V or voltages with large common mode offset. Such voltages are found in electrical power converters, inverters, motor speed controls, switch mode power supplies and many other devices. The probe is fitted with the Pico D9 connector for use exclusively with the PicoScope 4444 differential oscilloscope, upon connection it is automatically identified by the scope as a 25:1 probe and scales the vertical axis in PicoScope 6 software with correct probe attenuation. The probe body provides double insulated protection for the user for CAT ratings up to and including 1000V CAT III. The PicoConnect 442 probe is designed and tested to EN 61010-1:2010 general requirements and to EN 61010-2-030:2010 particular requirements for testing and measuring circuits.
  • Bandwidth (-3dB) of 10MHz, DC accuracy of ±2% plus scope accuracy
  • Input resistance of 16.7Mohm ± 1% each input to scope ground
  • ±2.5V, ±5V, ±12.5V, ±25V, ±50V, ±125V, ±250V, ±500V, ±1000V differential ranges
  • 125V (2.5V to 12.5V ranges) 1000V (25V to 1000V ranges) common mode ranges
  • Cable length of 1.5m
  • D9(m) with screw locks output connector (only for connection to PicoScope 4444 oscilloscope)
  • Operating temperature range from 0°C to 45°C
  • Weight of < 200g, enclosure dimension of 118mm x 50mm x 28mm

Applikasjoner

Test & Measurement

Innhold

TA266 PicoConnect 442 probe body with 1000V CAT III rated input, TA308 test lead 1000V CAT III black, TA309 test lead 1000V CAT III red, TA089 sprung hook 4mm 1000V CAT III shrouded black, TA090 sprung hook 4mm 1000V CAT III shrouded red.

Fotnoter

To prevent injury or death, do not tamper with or disassemble the probe or its accessories. Internal damage will compromise the protection offered.

Advarsler

To prevent compromise of the protection offered, avoid mechanical stress or tight bend radii for all CAT III rated accessories and the probe casing.

Også kjent som

PQ087

Lignende søk

14 På lager

9 på lager klare til levering neste dag (Liege lager)
5 på lager klare til levering neste dag (UK lager)
 
Kontroller lagerbeholdning og ledetid

Kommer på lager igjen den uken som begynner 25.11.19

kr 1 617,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 1 617,00