Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

PIFACE RELAY+ - 

Daughter Board, PiFace Relay Plus, For Raspberry Pi Model B Plus, Four Relay Outputs

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsent:
PIFACE PIFACE
Produsentens varenummer:
PIFACE RELAY+
Varenummer:
2451885
Produktsortiment
HATs - Automation and Motor Contol

Produktinformasjon

:
Broadcom
:
ARM
:
ARM11
:
BCM2835
:
BCM2xxx
:
Compatible with Raspberry Pi 2 Model B, Raspberry Pi Model B+/A+
:
Relay+ Board
:
HATs - Automation and Motor Contol
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

PiFace RELAY+ is a HAT compliant and stackable quad relay output daughter card providing for simple on/off control of loads up to 1A DC from your Raspberry Pi programs. Works with model B+ and newer Raspberry Pi models with a 40pin GPIO header. Get a huge amount of expansion, by stacking up to eight PiFace RELAY+ boards together with an expander board plugged into each. HAT (Hardware Attached on Top) compliant to work with future Raspberry Pi models and other HAT compatible daughter boards. PiFace RELAY+ comes with pillars/stand-offs to support and mount on top of the Raspberry Pi and an extended 40-way connector. A downloadable suite of Python based software is available allowing users to interact with any connected devices.
  • Four relay outputs for on/off control of loads up to 1A DC
  • Works with model B+ and newer Raspberry Pi models with 40 pin GPIOs
  • Stackable with up to eight more PiFace Relay+ boards with an expander board on each
  • HAT (Hardware Attached on Top) compliant

Fotnoter

Only Compatible with Raspberry Pi A+ and B+

Tilknyttede produkter

Lignende søk

487 På lager

Tilgjengelig til lageret er tomt

2 på lager klare til levering neste dag (Liege lager)
485 på lager klare til levering neste dag (UK lager)
kr 296,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 296,00