Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 
Low

R0K521237S001BE - 

Starter Kit, For R8C/23 Microcontrollers, R5F21237JFP Chip, Coding & Debugging, E8A Emulator

R0K521237S001BE - Starter Kit, For R8C/23 Microcontrollers, R5F21237JFP Chip, Coding & Debugging, E8A Emulator

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
R0K521237S001BE
Varenummer:
1677735
Se alle tekniske dokumenter

Produktoversikt

The R0K521237S001BE is an Renesas Starter Kit for R8C/23. This Starter Kit for R8C/23 is intended as a user-friendly introductory and evaluation tool for the R8C/23 microcontroller. MCU device populated on the board is R5F21237JFP (R8C/23 Group). The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High performance Embedded Workshop as well as programming the device using E8a emulator and/or Flash Development Toolkit. The Renesas Starter Kit for R8C/23 may be connected to the host PC using a simple RS232 serial connection (not normally fitted) or via the included USB E8a on chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box.
  • Renesas Microcontroller Programming
  • User Code Debugging
  • User Circuitry such as Switches, LEDs and potentiometers
  • User or Example Application
  • Sample peripheral device initialisation code

Applikasjoner

Embedded Design & Development

Innhold

CPU Board, Detachable LCD Display Module, Detachable AD Adjustment Shaft, E8a Emulator, Connection Cable (USB Cable, User Interface Cable), Quick Start Guide, CD ROM containing Documents, High performance Embedded Workshop, M3T-NC30WA Evaluation Version C Compiler, E8a Emulator Debugger, Flash Development Toolkit Evaluation Version.

Fotnoter

C Compiler M3T-NC30WA eval version and flash development toolkit eval version do not come with technical support services. Compiler is for trial period of 60 days.

Advarsler

The Renesas Starter Kit is neither under nor over voltage protected. Use a centre positive supply for this board.

Produktinformasjon

:
Renesas
:
16bit
:
R8C/23
:
R8C
:
R8C
:
R5F21237JFP
:
Board
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

Produseres ikke lenger

kr 2 130,10

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 2 130,10