Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

R&S HMO1212 - 

MSO / MDO Oscilloscope, HMO1202 Series, 2+8 Channel, 100 MHz, 2 GSPS, 2 Mpts, 3.5 ns

R&S HMO1212 - MSO / MDO Oscilloscope, HMO1202 Series, 2+8 Channel, 100 MHz, 2 GSPS, 2 Mpts, 3.5 ns

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
R&S HMO1212
Varenummer:
2531161
Produktsortiment
HMO1202 Series
Teknisk datablad:
R&S HMO1212   Datasheet
Se alle tekniske dokumenter

Produktinformasjon

:
HMO1202 Series
:
2+8 Channel
:
100MHz
:
2GSPS
:
2 Mpts
:
3.5ns
:
VGA LCD Colour
:
Line Cord, Printed Manual, 2 Probes, HZ20 Adapter, BNC Plug to 4mm Banana Sockets.
:
3 Years
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

The HMO1212 from Rohde & Schwarz is a two-channel digital oscilloscope with 100MHz, two analogue and eight digital channels. The HMO1212 oscilloscope includes mixed signal functionality, pattern generator, digital voltmeter, spectrum analyzer, function analyzer, component tester and production tester all in one instrument. The HMO1212 oscilloscopes offer hardware-based signal triggering and decoding for all common protocols such as I2C, SPI, UART, CAN and LIN.
  • Sampling rate of 2 x 1GSa/s or 1 x 2GSa/s
  • Rise time of 3.5ns and fast acquisition rate up to 10000wfm/s by signal trouble shooting
  • Vertical sensitivity from 1mV/Div up to 10V/Div
  • Pattern generator programmable 4bit pattern up to 2KBit length & 50Mbit/s
  • Digital voltmeter of ACrms, DC, DCrms, PeakPeak & component tester measures frequency 50Hz or 200Hz
  • Frequency analyzer (FFT) spectral analysis with up to 128kPunkten
  • Function generator has frequency of 0.1Hz to 50KHz (DC, sine, square, triangle/ramp or programmable)
  • 16.5cm (6.5") VGA colour display(640 (H) x 480 (V) pixels) display
  • Dimension is 285mm x 175mm x 140mm and weight is 2.5Kg

Applikasjoner

Test & Measurement

Innhold

HMO1212 mixed signal oscilloscope, Power supply cord, Printed manual, 2 x RT-ZP03 probes (100MHz, 10:1/1:1 switchable), HZ20 adapter BNC at 4mm banana jack.

Fotnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternativer for R&S HMO1212

Lignende søk

1 På lager

Tilgjengelig til lageret er tomt

1 på lager klare til levering neste dag (UK lager)
kr 10 585,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 10 585,00