Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

SMB100A/B106/B1 - 

RF & Microwave Signal Generator, 1 Channel, 6 GHz

SMB100A/B106/B1 - RF & Microwave Signal Generator, 1 Channel, 6 GHz
SMB100A/B106/B1 - RF & Microwave Signal Generator, 1 Channel, 6 GHz
SMB100A/B106/B1 - RF & Microwave Signal Generator, 1 Channel, 6 GHz

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
SMB100A/B106/B1
Varenummer:
2706328
Tilgjengelighet:
Nytt produkt
Se alle tekniske dokumenter

Produktinformasjon

:
Microwave, RF
:
1 Channel
:
-
:
6
:
AM, FM, PM, PWM
:
3 Years
:
-
:
No SVHC (20-Jun-2016)
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

The SMB100A/B106/B1 from Rohde & Schwarz is a RF and microwave signal generator with 9KHz to 6GHz frequency option and SMB-B1 OCXO reference oscillator. In addition to outstanding spectral purity and high output power, it features easy operation, comprehensive functionality and low cost of ownership. The R&S SMB100A is optimally suited for development, production and service or wherever an analogue RF or microwave signal is required. It can be ideally used for measuring the blocking characteristics. Its low weight and compact size with only two height units makes it suitable for a wide range of applications including mobile applications.
  • AC input voltage range from 90V to 264V
  • Maximum input current is 1.4A (100V) to 0.6A (240V) with 60W
  • High output power of typ. up to +27 dBm
  • Excellent signal characteristics with low SSB phase noise of typ. -128 dBc (at 1 GHz, 20 kHz offset)
  • Remote control via LAN, USB and GPIB including emulation modes for legacy instruments
  • All important analogue modulations with AM, FM/φM and pulse modulation supported
  • Intuitive user interface with graphical display of signal flow for easy operation
  • Temperature range from 0°C to +55°C
  • Dimension (W x H x D) is 344mm x 112mm x 368mm and 5.3Kg
  • 3-year calibration cycle

Applikasjoner

Test & Measurement

Innhold

SMB100A RF and microwave signal generator, power cable, quick start guide and three year warranty.

Fotnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Produseres ikke lenger

Kundeevalueringer

Kundenes spørsmål og svar

Community resultater.

Vil du se informasjon om dette produktet fra andre kunder?

 Les diskusjoner, blogger og dokumenter fra medlemmene av vårt community.

Filtre:

Velg dokumenttypen(e) du ønsker å se, og klikk på knappen "Bruk filtre"
Legg ut et spørsmål, eller start en diskusjon på vårt community.