Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

ETRX3DVKA357 - 

Development Kit, ZigBee, 2.4 GHz, ETRX357

ETRX3DVKA357 - Development Kit, ZigBee, 2.4 GHz, ETRX357

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
ETRX3DVKA357
Varenummer:
1854238
Teknisk datablad:
ETRX3DVKA357   Datasheet
Se alle tekniske dokumenter

Produktoversikt

The ETRX3DVKA357 development kit is an ideal starting point for development and evaluation of the ETRX357 series low power 2.4GHz ZigBee modules. The ETRX357 is based on the third generation ember EM357 ZigBee SOC offering the highest wireless networking performance and application code space at low power consumption. The modules unique AT style command line interface allows designers to quickly integrate ZigBee technology without complex software engineering. For custom application development the ETRX35x development kits integrate with ease into embers insight development environment.
  • ZigBee Networking out of the box
  • Low cost evaluation platform for ZigBee wireless mesh networking
  • Designed to set up a ZigBee mesh network without the need for any embedded software
  • Works with party terminal software like hyper terminal
  • Broad selection of modules allows range testing of any possible module/antenna combination
  • Industries first ARM Cortex-M3 based family of ZigBee modules
  • 192KB flash and 12KB of RAM
  • 24 general purpose I/O lines including analogue inputs
  • Lowest deep sleep current of sub 1µA and multiple sleep modes
  • Power can be supplied via USB, power

Applikasjoner

Wireless, Communications & Networking

Innhold

Three USB Development Boards, Three USB cables, Two ETRX357 on Carrier Boards, Two ETRX357HR on Carrier Boards, Two ETRX357-LRS on Carrier Boards, Two ETRX357HR-LRS on Carrier Boards, ETRX3USB stick, Two Half wave Antennas, Two ¼ wave Stubby Antennas.

Advarsler

Precautions should be used when handling the device in order to prevent permanent damage.

Produktinformasjon

:
Wireless Connectivity
:
Telegesis
:
ETRX357
:
ZigBee
:
3x ETRX35xDV Development Boards, 3x USB Cables, 2x ETRX35x on Carrier Boards, ETRX2USB USB Stick
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

Føres ikke lenger

kr 2 997,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 2 997,00