Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

JMXFH1G10MSUDSU

Circular Connector, JMX Series, Cable Mount Plug, 10 Contacts, Solder Pin, Push-Pull

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
JMXFH1G10MSUDSU
Varenummer:
2760230
Produktsortiment
JMX Series
Tilgjengelighet:
Nytt produkt
Se alle tekniske dokumenter

Produktinformasjon

Vil du se lignende produkter? Velg dine ønskede egenskaper nedenfor, og trykk på knappen ×


:
JMX Series

:
Cable Mount Plug

:
10

:
Solder Pin

:
Push-Pull

:
PEI (Polyetherimide) Body

:
-

:
Copper Alloy

:
Gold

:
No SVHC (15-Jan-2019)

Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Teknisk dokumentasjon (3)

Produktoversikt

The JMXFH1G10MSUDSU from Souriau is a JMX series male solder contacts, push-pull plastic plug with sealing gland backshell. The waterproof and extreme high temperature resistance characteristics of the JMX series make it ideal for medical, instrumentation and measurement applications. However, this plastic push-pull connector can also be used in industrial applications requiring a lightweight, yet durable harsh environment interconnect solution. Capable of over 2,000 mating cycles, it is also able to withstand steam autoclave sterilization per IEC 60601-1 (up to 200 cycles). In addition, it will protect the equipment from fluid ingress due to its IP68 attributes in mated and unmated conditions. The JMX plastic push-pull is aesthetically and visually appealing to complement and blend with medical equipment designs. The curves of the coupling ring provide exceptional tactile comfort and an easy to handle grip design so that fingers will fit instinctively.
  • Straight plug, size 1, 10 male solder contacts
  • Keying, colour identification and blind mating features
  • Reliable and secure connection
  • Insulation resistance is greater than 500Mohm
  • Operating temperature range from -40°C to +125°C
  • Brass with gold plating contacts, copper alloy clip
  • Standard cable gland, standard collet
  • UL 1977 and IEC 61984 complaint

Applikasjoner

Industrial

Føres ikke lenger

Kundeevalueringer

Kundenes spørsmål og svar