Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 
Low

JMXHH1G06FSUDSU - 

Circular Connector, JMX Series, Panel Mount Receptacle, 6 Contacts, Solder Socket, Push-Pull

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
JMXHH1G06FSUDSU
Varenummer:
2760243
Produktsortiment
JMX Series
Se alle tekniske dokumenter

Produktoversikt

The JMXHH1G06FSUDSU from Souriau is a JMX series female solder contacts, push-pull plastic front mount receptacle. The waterproof and extreme high temperature resistance characteristics of the JMX series make it ideal for medical, instrumentation and measurement applications. However, this plastic push-pull connector can also be used in industrial applications requiring a lightweight, yet durable harsh environment interconnect solution. Capable of over 2,000 mating cycles, it is also able to withstand steam autoclave sterilization per IEC 60601-1 (up to 200 cycles). In addition, it will protect the equipment from fluid ingress due to its IP68 attributes in mated and unmated conditions. The JMX plastic push-pull is aesthetically and visually appealing to complement and blend with medical equipment designs. The curves of the coupling ring provide exceptional tactile comfort and an easy to handle grip design so that fingers will fit instinctively.
  • Size 1, 6 female solder contacts
  • Keying, colour identification and blind mating features
  • Reliable and secure connection
  • Insulation resistance is greater than 500Mohm
  • Operating temperature range from -20°C to +100°C
  • Gold plating contacts, copper alloy clip
  • Standard cable gland, standard collet
  • UL 1977 and IEC 61984 complaint

Applikasjoner

Industrial

Produktinformasjon

:
JMX Series
:
Panel Mount Receptacle
:
6Contacts
:
Solder Socket
:
Push-Pull
:
PEI (Polyetherimide) Body
:
-
:
Copper Alloy
:
Gold
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Lignende søk

Avventer levering

Restordre kan opprettes med de viste ledetidene.

 
Kontroller lagerbeholdning og ledetid

Kommer på lager igjen den uken som begynner 04.11.19

Kontakt meg når dette er tilbake på lager

kr 109,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 109,00