Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

STEVAL-IDB007V1 - 

Evaluation Board, Bluetooth, Low Energy SoC, BlueNRG-1

STEVAL-IDB007V1 - Evaluation Board, Bluetooth, Low Energy SoC, BlueNRG-1

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
STEVAL-IDB007V1
Varenummer:
2616976
Se alle tekniske dokumenter

Produktoversikt

The STEVAL-IDB007V1 is a STEVAL-IDB007V1 evaluation platform based on the BlueNRG-1. This is an evaluation platform based on the BlueNRG-1, low power Bluetooth smart system on chip, compliant with the Bluetooth v4.1 specification and supporting master, slave and simultaneous master-and-slave roles. The STEVAL-IDB007V1 also provides a set of hardware resources for implementing a wide range of application scenarios: sensor data (accelerometer, pressure and temperature sensor), remote control (buttons and LEDs) and manage debug messages though USB virtual COM. Three power options are available (USB only, battery only, external power supply + USB) for high application development and testing flexibility.
  • Bluetooth SMART board based on the BlueNRG-1 Bluetooth low energy system on chip
  • Associated BlueNRG-1 development kit SW package including firmware and documentation
  • Up to +8dBm available output power (at antenna connector)
  • Excellent receiver sensitivity (-88dBM)
  • Very low power consumption of 7.7mA RX and 8.2mA TX at +0dBM
  • Bluetooth low energy v4.1 compliant, supports master, slave and simultaneous master-and-slave roles
  • Integrated balun which integrates a matching network and harmonics filter
  • SMA connector for antenna or measuring equipment
  • 3 LEDs, 2 buttons, 3D digital accelerometer, 3D digital gyroscope, MEMS pressure sensor
  • Battery holder, JTAG debug connector, USB to serial bridge for providing I/O channel with BlueNRG-1

Applikasjoner

Embedded Design & Development

Produktinformasjon

:
STMicroelectronics
:
BlueNRG-1
:
Wireless Connectivity
:
Bluetooth
:
Evaluation Board, Software, Documentation
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

Produseres ikke lenger

kr 560,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 560,00