Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

MSO44 4-BW-350 - 

MSO / MDO Oscilloscope, 4 Series, 4 Analogue, 32 Digital, 350 MHz, 6.25 GSPS Ny

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
MSO44 4-BW-350
Varenummer:
3104097
Produktsortiment
4 Series
Se alle tekniske dokumenter

Produktinformasjon

:
4 Series
:
4 Analogue, 32 Digital
:
350MHz
:
6.25GSPS
:
-
:
-
:
HD Capacitive Touch Screen
:
MSO44 w/4-BW-350 Bandwidth Upgrade
:
3 Years
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

4 Series MSO offers better visibility into complex systems by offering four and six channel models with a 13.3-inch high-definition (1,920 x 1,080) display and highly intuitive user interface. Applications such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analog signals to verify and characterize device performance, and to debug challenging system issues. FlexChannel technology enables each channel input to be used as a single analog channel, eight digital logic inputs (with the TLP058 logic probe ordered separately), or simultaneous analog and spectrum views* with independent acquisition controls for each domain. *Optional.
  • 4 FlexChannel® inputs
  • Each FlexChannel provides:
  • Maximum digital channels (with optional logic probes): 32
  • 200 MHz, 350 MHz, 500 MHz, 1 GHz, 1.5 GHz (upgradable)
  • Sample rate 6.25 GS/s
  • Record length 31.25 Mpoints standard (62.5 Mpoints optional upgrade)
  • >500,000 waveforms/s
  • Vertical resolution 12 bit ADC, up to 16 bits in High Res mode
  • Four passive analog probes (with both four and six-channel models)
  • Debug complicated embedded designs with a wide range of serial decodes
  • 6-in-1 instrument integration
  • Upgradable to fit your requirements

Applikasjoner

Aerospace, Defence, Military, Electronics Design, Embedded Design & Development, Lighting, Motor Drive & Control, Power Management, Power Supplies, Research & Development, Sensing & Instrumentation, Wireless

Innhold

MSO44 with 4 FlexChannels, Four TPP0500B 500 MHz probes, Probe Accessory kit, Installation and safety manual (translated in English, Japanese, Simplified Chinese), Accessory Pouch, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, 3-year warranty covering all parts and labor on the instrument. 1-year warranty, parts and labor, on included probes.

Lignende søk

1 På lager

1 på lager klare til levering neste dag (UK lager)
 
Kontroller lagerbeholdning og ledetid

Kommer på lager igjen den uken som begynner 02.12.19

kr 107 744,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 107 744,00