Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

TPR4000 - 

Oscilloscope Probe, Active, 4 GHz, 60 V, 1.25:1

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
TPR4000
Varenummer:
2983299
Teknisk datablad:
TPR4000   Datasheet
Se alle tekniske dokumenter

Produktinformasjon

:
Active
:
4GHz
:
60V
:
1.25:1
:
TEKTRONIX 6 series MSO, 5 series MSO, MSO/DPO3000, MDO/DPO4000, MSO/DPO5000, DPO7000 & DPO70000 OSC
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

Active power rail probe provide a low noise, large offset range solution for measurement of ripple on DC power rails ranging from -60 to +60VDC. It is suitable for probing chipsets for power rail voltage supply and control in automotive, industrial and consumer markets, probing digital power management, memory and Ethernet connectivity, probing noise sources on high-frequency power rails.
  • 4GHz, single-ended TekVPI® power-rail probe
  • Large voltage offset of +/-60V
  • Wide dynamic range of +/-1V
  • Lowest system noise with Tektronix 6-Series oscilloscopes
  • Ripple measurements in µV's
  • Clean signals at full bandwidth
  • Automated measurements to reduce human error
  • Enhanced repeatability of measurements
  • Detailed reports for easy communication

Applikasjoner

Test & Measurement, Automotive, Avionics, Communications & Networking, Consumer Electronics, Industrial, Instrumentation, Power Management, Sensing, Wireless

Innhold

Probe, 1.3m cables (SMA male to MMCX male, SMA male to SMA male), MMCX female to 0.8mm socket Y-lead adapter, MMCX female to U.FL female adapter, MMCX female to square pin adapter, DUT interface solder pins set of 20, Soldering aide tool, Probe tip tripod support (with living hinge), Marker bands (5), Wire card solderable enamelled self fluxing copper wire, MMCX female to solder micro-coax tip solder-in cable adapter (3), MMCX F to solder flex-paddle tip solder-in cable adapter (set of 3).

Lignende søk

2 På lager

2 på lager klare til levering neste dag (UK lager)
 
Kontroller lagerbeholdning og ledetid

Kommer på lager igjen den uken som begynner 23.12.19

kr 59 644,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 59 644,00