Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

GE863GPS730 - 

MODULE, GSM / GPRS / GPS, QUAD BAND

GE863GPS730 - MODULE, GSM / GPRS / GPS, QUAD BAND

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
GE863GPS730
Varenummer:
1710715
Teknisk datablad:
GE863GPS730   Datasheet
Se alle tekniske dokumenter

Produktoversikt

The new GE863-GPS is the smallest GSM/GPRS module in the market integrating full 20 channel GPS functionality. It combines the high performance from Telit's proven GSM/GPRS core technology with the latest SiRFstarIII high sensitivity single-chip GPS receiver. The Ball-Grid-Array (BGA) package allows the end application to have a very low profile and small overall dimensions, making it possible for the design of extremely compact location-based-services solutions. Since connectors are eliminated, The solution cost is significantly reduced as compared to conventional mounting. The new GPS receiver features low power consumption with position resolution accuracy of less than 2.5m, SBAS (WAAS and EGNOS) as well as high sensitivity for indoor fixes. These features combined with the available Python application development environment translate into a very cost effective and feature rich platform quite capable of becoming the total solution for the complete customer application.
  • Easy Scan
  • Jamming detection
  • Integrated TCP/IP protocol stack
  • 20 channel GPS Receiver
  • SiRF powered
  • PYTHON script interpreter
  • High sensitivity
  • Embedded FTP and SMTP client

Applikasjoner

Security, Industrial, Consumer Electronics, Portable Devices, RF Communications

Produktinformasjon

:
4Channels
:
FTP, SMTP, TCP / IP, UDP
:
4.5V
:
1.9GHz
:
UART
:
Low Power Consumption, Jamming Detection, Integrated TCP/IP Protocol Stack
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

Føres ikke lenger

kr 519,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 519,00
Kampanjepris
Kontraktspris
Eksklusiv pris for nett
Eksklusiv kontraktpris for nett