Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

TESTO 104-IR - 

IR / Infrared Thermometer, -30°C to +250°C, 1 %, -20 °C, 50 °C

TESTO 104-IR - IR / Infrared Thermometer, -30°C to +250°C, 1 %, -20 °C, 50 °C
TESTO 104-IR - IR / Infrared Thermometer, -30°C to +250°C, 1 %, -20 °C, 50 °C

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsent:
TESTO TESTO
Produsentens varenummer:
TESTO 104-IR
Varenummer:
2678090
Teknisk datablad:
TESTO 104-IR   Datasheet
Se alle tekniske dokumenter

Produktinformasjon

:
-30°C to +250°C
:
1%
:
-20°C
:
50°C
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

The TESTO 104-IR is a dual purpose IR and penetration thermometer. It features precise 2-point laser with 10:1 optics for exact, error free measurements. This super rugged design thermometer is built for extreme, everyday use. The Testo 104 is ideal for both food inspectors and receiving departments. With the ability to scan surface temperatures from a distance using IR sensor and fast response folding NTC penetration probe for core temperature checks, the 104 IR is an ideal thermometer for all aspects of food industry. It is a versatile, waterproof (IP65) penetration thermometer combined with an infrared sensor for both contact and non-contact temperature measurements. The Testo 104-IR scans the surface temperature of individual foods or entire pallets from a distance with the highest accuracy. If a limit value is exceeded or undershot, the folding penetration probe is also able to measure core temperature. The penetration probe is always secure and neatly folds away when not in use.
  • Large, backlit, easy to read illuminated one-line LCD display and HACCP compliant
  • Colour strips aid in preventing cross contamination concerns, high quality, robust, fold away probe
  • NTC measuring range from -50°C to +250°C (±1.0°C (-50 to -30.1°C) accuracy, 0.1°C resolution)
  • Infrared measuring range from -30 to +250°C (±2.5°C (-30 to -20.1°C) accuracy, 0.1°C resolution)
  • Infrared measuring rate of 0.5sec and distance to measurement spot of 10:1
  • ABS/TPE/PC, die-cast zinc, stainless steel housing and complies with EN 13485
  • Hold or auto hold (immersion probe) measurement mode, temperature °C/°F/°R measurement value
  • High quality, robust folding joint for rough work projects, handy, practical & easily fits in pocket
  • Operating temperature range from -20°C to 50°C and 2 AAA batteries with 10h (typical) battery life
  • Dimension is 281 x 48 x 21mm (probe folded), 178 x 48 x 21mm (probe not folded) & weight is 197g

Applikasjoner

Test & Measurement

Innhold

Testo 104 IR waterproof foldable food thermometer, User guide, Calibration protocol, Adhesive colour strips, Batteries.

Fotnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Lignende søk

5 På lager

5 på lager klare til levering neste dag (UK lager)
 
Kontroller lagerbeholdning og ledetid

Kommer på lager igjen den uken som begynner 06.04.20

kr 1 131,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 1 131,00