Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

CC11XLEMK-433 - 

Evaluation Modules, CC11xL Value Line Transceiver, 433 MHz, Helical PCB Antenna

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
CC11XLEMK-433
Varenummer:
1961722

Produktoversikt

The CC11XLEMK-433 is an evaluation module kit for 433MHz is used in conjunction with CC11xLDK-868-915 development kit to evaluate 433MHz operation using Value Line RF-ICs. The CC11XLEM boards can be plugged into several development boards from Texas Instruments. Most notably, you can use the SmartRF Transceiver EB, which is included in the CC11XLDK-868-915. This board lets you run a packet error rate (PER) test, control the device from SmartRF Studio and it can be used as a development platform. It is also possible to connect the EM to other TI development boards with the appropriate connectors or to the basic SoC battery board. The latter can be used as a carrier board for the EM to simplify the connection to other boards with a microcontroller.
  • This evaluation module kit for 433MHz is used in conjunction with CC11xLDK-868-915 development kit
  • CC11XLEM boards can be plugged SmartRF Transceiver EB
  • Board lets user to run a packet error rate (PER) test, control the device from SmartRF Studio
  • PER test can run is several modes

Applikasjoner

Wireless, Building Automation, Security, Metering, Hobby & Education, Industrial

Innhold

Two CC110LEM 433 MHz, one CC113LEM 433 MHz, one CC115LEM 433 MHz, Helical PCB-antenna, Documentation

Advarsler

The kit contains ESD sensitive components. Handle with care to prevent permanent damage. To minimize risk of injury, avoid touching components during operation if symbolized as hot

Produktinformasjon

:
Texas Instruments
:
CC110L, CC113L, CC115L
:
Wireless Connectivity
:
RFID
:
4 x Boards, User Guide
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Lignende søk

Føres ikke lenger

kr 931,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 931,00