Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

CC2533DK-RF4CE-BA - 

Development Kit, ZigBee Wireless Network, CC2533

CC2533DK-RF4CE-BA - Development Kit, ZigBee Wireless Network, CC2533

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
CC2533DK-RF4CE-BA
Varenummer:
2334594

Produktoversikt

The CC2533DK-RF4CE-BA development kit is designed to support development of RF4CE compliant software architecture, RemoTI. The CC2533 chip is a 2.4GHz IEEE 802.15.4 compliant System-On chip specifically tailored for RF4CE applications. The ARC is an advanced programmable RF4CE remote with motion sensors (3 axis accelerometer and 3 axis gyroscope), enabling air mouse functionality with Movea motion sensing SW. The CC2533 evaluation module is used as a reference for antenna and RF layout. The PC antenna is used by default and the SMA connector is provided for testing purposes. The EM board is to be plugged into the target module and be paired with the ARC. The target module communicates with the PC over USB. The big CC2531 USB dongle can be programmed to replace the functions of the target module. The Nano USB stick is a miniaturized version of the CC2531 USB dongle and has all the functionality of the USB dongle except from the peripherals.
  • Excellent receiver sensitivity and robustness to Interference
  • High performance and low power 8051 microcontroller core With code prefetch
  • 2.4GHz IEEE 802.15.4 compliant RF transceiver
  • Powerful five-channel DMA
  • AES security coprocessor

Applikasjoner

Wireless, Consumer Electronics, RF Communications, Communications & Networking

Innhold

Advanced RF remote Control, Target Module with CC2533 evaluation module, CC2531 USB dongle, CC2531 Nano USB stick, CC-Debugger, Batteries, USB cables and flat cables, Documentation

Advarsler

ESD sensitive device. Precaution should be used when handling the device in order to prevent damage.

Produktinformasjon

:
Wireless Connectivity
:
Texas Instruments
:
CC2533
:
ZigBee Wireless Network
:
Evaluation Module CC2533, Target Board, USB Dongle, USB Stick, Debugger, Remote Control, Batteries, Cables
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

Produseres ikke lenger

kr 1 456,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 1 456,00