Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

 - 

Development Kit, CC8520 2.4 GHz SoC, PurePath™ Wireless Headset Development, Layout Files, Gerbers

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
CC85XXDK-HEADSET
Varenummer:
1903395

Produktoversikt

The CC85XXDK-HEADSET is a CC85xx PurePath Wireless headset development kit. This CC85xx family offers state of the art coexistence and robustness, excellent link budget and low power operation while streaming high quality audio wirelessly. The PurePath Wireless Headset Kit includes all the necessary hardware to evaluate, demonstrate, prototype and develop analog input and output applications, as well as USB applications with the CC85xx. The main parts in the kit are the two CC85xx headset boards. The hardware included in the kit has the potential to demonstrate complete headset functionality. However, firmware to support bi-directional audio is not yet ready upon the release of this kit.
  • Analog audio input and output (2x 3.5mm mini jack)
  • Two LEDs for battery charging status and audio network status
  • Three control buttons for power, volume, pairing Li ion battery charging via USB
  • Fully programmable with Pure path wireless configurator PC tool
  • Audio network topologies supported include up to 4 headphones listening to the same base station
  • Headset boards can be used as either audio network masters or slaves depending on programming
  • Development kit comes pre programmed with firmware

Applikasjoner

Wireless, Audio

Innhold

Two CC85XX Headset boards, Two Battery (3.7V, 465mAh Li ion), One CC Debugger, One USB micro cable, 3.5mm jack to 3.5mm jack cable.

Produktinformasjon


:
Wireless Connectivity

:
Texas Instruments

:
CC85xx

:
Audio

:
2x Boards, 2x Batteries, CC Debugger, USB Micro Cable, Jack Cable

:
-

Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

Føres ikke lenger

kr 1 450,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 1 450,00