Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

LAUNCHXL2-570LC43 - 

Development Kit, Hercules TMS570LC43x LaunchPad MCU, 32-Bit Ny

LAUNCHXL2-570LC43 - Development Kit, Hercules TMS570LC43x LaunchPad MCU, 32-Bit

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
LAUNCHXL2-570LC43
Varenummer:
3126095

Produktinformasjon

:
Texas Instruments
:
32bit
:
TMS570LC43x
:
ARM
:
Cortex-R5F
:
TMS570LC4357
:
LaunchPad Eval Board TMS570LC4357, USB micro Cable, Quick Start Guide
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

The LAUNCHXL2-570LC43 is a Hercules TMS570LC43x LaunchPad development kit. LaunchPad development kit is a low cost evaluation platform based on highest performance Hercules MCU TMS570LC4357 lockstep cached 300MHz ARM Cortex-R5F based TMS570 series automotive grade MCU designed to aid in the development of ISO 26262 and IEC 61508 functional safety applications. This LaunchPad has capability in addition to standard BoosterPack headers for further expansion to FPGA or an external SRAM using high density connectors for MCU's parallel interfaces EMIF, RTP and DMM. The TMS570LC43x MCUs include many diagnostic features such ECC protection for CPU caches & other memories and a rich set of peripherals. This LaunchPad is pre-programmed with a Hercules safety MCU demo enabling users to easily learn about key safety, data acquisition and control features of Hercules MCU platform.
  • USB powered and capability for external 5V supply
  • Onboard USB XDS_ICDIc2 JTAG debug and onboard SCI to PC serial communication
  • IEEE 1588 precision time Ethernet PHY DP83630
  • User programmable push buttons
  • Reset switches LEDs and analogue input
  • Two 40 pin BoosterPack XL headers (one populated)
  • High density connectors for parallel ports (EMIF, RTP, DMM) for further expansion
  • Footprint for prototyping headers (not populated) to bring out all MCU Pins
  • External high speed emulation via 14 pin TI-JTAG header

Applikasjoner

Embedded Design & Development

Innhold

TMS570LC43x LaunchPad evaluation board, USB micro cable, Quick start guide.

Lignende søk

74 På lager

74 på lager klare til levering neste dag (UK lager)
 
Kontroller lagerbeholdning og ledetid

Kommer på lager igjen den uken som begynner 25.05.20

kr 604,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 604,00