Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

Produktet kan avvike noe fra søket ditt

Du har tidligere kjøpt dette produktet. Vis ordrehistorikk

 
 

LDC1614RGHT .

Inductance to Digital Converter, 28bit Resolution, 2.7V to 3.6V Supply, I2C Interface, WQFN-16

TEXAS INSTRUMENTS LDC1614RGHT .
×
×

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
LDC1614RGHT .
Varenummer:
2465057

Produktoversikt

The LDC1614RGHT is a 4-channel 28-bit Inductance to Digital converter (LDCs) for inductive sensing solutions. With multiple channels and support for remote sensing, the device enables the performance and reliability benefits of inductive sensing to be realized. The products are easy to use, only requiring that the sensor frequency be within 1kHz and 10MHz to begin sensing. The wide 1kHz to 10MHz sensor frequency range also enables use of very small PCB coils. The high resolution channels allow for a much larger sensing range, maintaining good performance allow for differential and ratiometric measurements, which enable designers to use one channel to compensate their sensing for environmental and aging conditions such as temperature, humidity and mechanical drift.
  • Easy-to-use - minimal configuration required
  • Measure up to 4 sensors with one IC
  • Multiple channels support environmental and aging compensation
  • 35µA Sleep mode power consumption
  • 200nA Shutdown mode power consumption
  • Support internal or external reference clock
  • Immune to DC magnetic fields and magnets
  • Sensing range beyond two coil diameters

Applikasjoner

Sensing & Instrumentation, Test & Measurement, Consumer Electronics, Automotive, Portable Devices

Produktinformasjon

Vil du se lignende produkter? Velg dine ønskede egenskaper nedenfor, og trykk på knappen ×



:
MSL 1 - Unlimited

Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tekniske dokumenter (0)

CAD-nedlastinger

×

Vilkår og betingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Godta Avbryt
Emballasjetype Enkeltvis

Føres ikke lenger

På grunn av markedsbetingelsene er leveringstidene kun veiledende og kan endres på kort varsel

kr 77,37

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 77,37
Kampanjepris
Kontraktspris
Eksklusiv pris for nett
Eksklusiv kontraktpris for nett
 
10+ kr 64,47
Kampanjepris
Kontraktspris
Eksklusiv pris for nett
Eksklusiv kontraktpris for nett
 
25+ kr 59,72
Kampanjepris
Kontraktspris
Eksklusiv pris for nett
Eksklusiv kontraktpris for nett
 
50+ kr 56,62
Kampanjepris
Kontraktspris
Eksklusiv pris for nett
Eksklusiv kontraktpris for nett
 
100+ kr 53,42
Kampanjepris
Kontraktspris
Eksklusiv pris for nett
Eksklusiv kontraktpris for nett
 
250+ kr 50,71
Kampanjepris
Kontraktspris
Eksklusiv pris for nett
Eksklusiv kontraktpris for nett
 
500+ kr 40,53
Kampanjepris
Kontraktspris
Eksklusiv pris for nett
Eksklusiv kontraktpris for nett
 
 
 

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

No longer stocked:: No Longer Manufactured::
Legg i handlekurven Legg i handlekurven Forhåndsbestill
Legg til
Begrenset artikkel
Legg til delenr. / linjemerknad
Totalpris:
Totalpris: ( )
Totalpris: --