Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

MAX3237EIPWR - 

Line Driver RS232, 5-drivers, 3V-5.5V Supply, TSSOP-28

MAX3237EIPWR - Line Driver RS232, 5-drivers, 3V-5.5V Supply, TSSOP-28

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
MAX3237EIPWR
Varenummer:
2496634

Produktoversikt

The MAX3237EIPWR is a RS-232 multichannel Line Driver/Receiver consists of five line drivers, three line receivers and a dual charge-pump circuit with ±15kV ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. This device operates at data signalling rates of 250kbps in normal operating mode (MBAUD = GND) and 1Mbps when MBAUD=VCC. The driver output slew rate is a maximum of 30V/µs. The MAX3237E transmitter is disabled and the outputs are forced into high-impedance state when the device is in shutdown mode (SHDN=GND) and the supply current falls to less than 1µA. Also, during shutdown, the onboard charge pump is disabled, V+ is lowered to VCC and V- is raised toward GND.
  • 5 Line drivers, 3 line receivers and dual charge-pump circuit
  • Designed to be interchangeable with Maxim MAX3237E
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • 13V Supply voltage difference
  • ±60mA Short-circuit output current
  • Green product and no Sb/Br

Applikasjoner

Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Wireless, Communications & Networking

Produktinformasjon

:
RS232 Driver / Receiver
:
RS232
:
5Drivers
:
3V
:
5.5V
:
TSSOP
:
28Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

Føres ikke lenger

kr 28,17

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 28,17
 
10+ kr 21,16
 
25+ kr 19,75
 
50+ kr 18,34
 
100+ kr 16,94
 
250+ kr 15,93
 
500+ kr 14,83
 
1000+ kr 11,03