Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

MSP-SA430-SUB1GHZ

RF Spectrum Analyzer Tool, Sub 1 GHz, CC430 MCU Family

MSP-SA430-SUB1GHZ - RF Spectrum Analyzer Tool, Sub 1 GHz, CC430 MCU Family

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
MSP-SA430-SUB1GHZ
Varenummer:
2334602

Produktoversikt

The MSP-SA430-SUB1GHZ spectrum analyzer tool is a CC430 based reference design that can be used to implement an easy and affordable tool to jump start RF development in the sub GHz frequency range. The CC430 microcontroller that the SA430 is based on is a highly integrated system on chip featuring an onboard sub GHz radio chip based on the CC1101. More and more electronic devices include a built in RF link. RF transceivers are inexpensive but the equipment to design and debug such systems is not. The CC430 based spectrum analyzer provides an affordable development tool that reduces the time needed on expensive measurement equipment. This spectrum analyzer connects to a PC through USB and is operated from a powerful yet simple graphical user interface (GUI).
  • Supported frequency ranges from 300MHz to 348MHz, 389MHz to 464MHz and 779MHz to 928MHz
  • 397Hz typical minimal frequency step
  • Maximum input level of -40dBm typical (range extendable with attenuators)
  • Minimum detectable level of -100dBm typical
  • 0.5dB level resolution
  • 0.5dB level resolution

Applikasjoner

RF Communications, Wireless, Security, Portable Devices, Consumer Electronics, Industrial, Sensing & Instrumentation, Building Automation

Innhold

MSP-SA430-SUB1GHZ spectrum analyzer, Antenna, USB cable, CD with a Microsoft Windows Graphical User Interface (GUI) and Documentation, Quick start guide.

Fotnoter

Do not remove the spectrum analyzer from USB while updating firmware. This could lead to an undefined state.

Produktinformasjon

Vil du se lignende produkter? Velg dine ønskede egenskaper nedenfor, og trykk på knappen ×


:
Spectrum Analyzer Tool

:
CC430 MCU Family

:
-

Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Teknisk dokumentasjon (2)

Føres ikke lenger

kr 2 430,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 2 430,00