Produktinformasjon
Produktoversikt
The PTN78060AAZ is a 15W surface-mount non-isolated adjustable positive-to-negative Voltage Regulator Module with wide negative output. The PTN78060A is a series of high-efficiency, buck-boost, integrated switching regulators (ISR), that represent the third generation in the evolution of the (PT)78NR100 series of products. In all cases, the PTN78060A has either similar or improved electrical performance characteristics. Operating from a wide-input voltage range of 9 to 29V, the PTN78060A provides high-efficiency, positive-to-negative voltage conversion for loads of up to 3A. The output voltage can be set to any value over a wide adjustment range using a single external resistor. The adjust range is -15 to -3V. The PTN78060A is suited to a wide variety of general-purpose industrial applications that operate off 12, 24 or tightly regulated 28VDC power.
- Wide-input voltage
- Wide-output voltage adjust
- High efficiency (up to 88%)
- Under-voltage lockout
- Output current limit
- Over-temperature shutdown
Applikasjoner
Industrial, HVAC, Test & Measurement, Medical, Sensing & Instrumentation, Avionics
Tekniske spesifikasjoner
ITE
15W
-3V
9V
28.7V
25.27mm
-
Surface Mount DIP
-15V
3A
Adjustable
9mm
15.75mm
No SVHC (17-Dec-2015)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Mexico
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
Sertifikat for produktsamsvar