Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

TRF7970ATB - 

Evaluation Module, RFID Reader, NFC Transceiver, TRF7970A

TRF7970ATB - Evaluation Module, RFID Reader, NFC Transceiver, TRF7970A

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
TRF7970ATB
Varenummer:
2334543

Produktoversikt

The TRF7970ATB is an evaluation module for TRF7970A multi protocol fully integrated 13.56MHz NFC/HF RFID IC. This evaluation modules are intended to allow the software application developer to get familiar with the functionalities of the TRF7970A with the freedom to develop on their embedded microcontroller development platform of choice. The TRF7970ATB module is also intended to allow customer driven antenna tuning with onboard coil and customer driven antenna form factor design. The module is hard wired for SPI communications, supports slave select and TRF7970A direct mode 2 (default), direct mode 1 and direct mode 0 operations. The user also has access to and full control over the TRF7970A EN2 and EN lines, allowing for design and development of ultra low power NFC/HF RFID systems. The module has an onboard boost converter (TPS61222DCKT) that boosts +3.3Vdc in to +5Vdc out to TRF7970A IC for +23dBm (full transmitter power out) operations.
  • Integrated PCB antenna
  • U.FL connector for customer developed antenna/antenna development
  • Test points for SPI code development/debug
  • Onboard +3Vdc to +5Vdc boost converter
  • Completely integrated protocol handling for ISO15693, ISO18000-3, ISO14443A/B, and FeliCa
  • Programmable I/O voltage levels from 1.8Vdc to 5.5Vdc
  • Programmable modulation depth
  • Input voltage range from 2.7Vdc to 5.5Vdc
  • RF field detector with programmable wake up levels for NFC passive transponder emulation operation
  • Parallel or SPI interface

Applikasjoner

Alternative Energy, Wireless, Sensing & Instrumentation, Metering, Communications & Networking, Portable Devices, Consumer Electronics, Medical, Automotive, Lighting

Fotnoter

This is not a finished electrical equipment and not intended for consumer use.

Produktinformasjon

:
Texas Instruments
:
TRF7970A
:
Wireless Connectivity
:
RFID Reader
:
Eval Module TRF7970A, Sample Bag of TI ISO15693 / NFC-V Transponder Inlays
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

Produseres ikke lenger

kr 497,00

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 497,00