Du har angitt en verdi i det uthevede feltet nedenfor som inneholder ugyldige tegn. Gå gjennom valgene dine igjen, og bruk bare gyldige tegn.

 
 

TVP7002PZP - 

Analogue to Digital Converter, 10 bit, 165 MSPS, Single Ended, I2C, Serial, Single, 3 V Ny

TVP7002PZP - Analogue to Digital Converter, 10 bit, 165 MSPS, Single Ended, I2C, Serial, Single, 3 V

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
TVP7002PZP
Varenummer:
3004423

Produktoversikt

The TVP7002PZP is a 8/10-bit Video and Graphics Digitizer with horizontal PLL. It is a complete solution for digitizing video and graphic signals in RGB or YPbPr colour spaces. The device supports pixel rates up to 165MHz. Therefore, it can be used for PC graphics digitizing up to the VESA standard of UXGA (1600 x 1200) resolution at a 60Hz screen refresh rate and in video environments for the digitizing of digital TV formats, including HDTV up to 1080p. It is powered from 3.3 and 1.9V supply and integrates a triple high-performance analog-to-digital (A/D) converter with clamping functions and variable gain, independently programmable for each channel. The clamp timing window is provided by an external pulse or can be generated internally. The TVP7002 includes analog slicing circuitry on the SOG inputs to support sync-on-luminance or sync-on-green extraction. In addition, TVP7002 can extract discrete HSYNC and VSYNC from composite sync using a sync slicer.
  • Analog input multiplexers
  • Automatic video clamp
  • Clamping - Selectable clamping between bottom level and mid level
  • Automatic level control circuit
  • Support for DC and AC-coupled input signals
  • Fully integrated horizontal PLL for pixel clock generation
  • Adjustable horizontal PLL loop bandwidth for minimum jitter
  • Dedicated DATACLK output with programmable output polarity for easy latching of output data
  • Green product and no Sb/Br

Applikasjoner

Automation & Process Control, Consumer Electronics, Imaging, Video & Vision, Sensing & Instrumentation

Produktinformasjon

:
10bit
:
165MSPS
:
Single Ended
:
I2C, Serial
:
Single
:
3V
:
3.6V
:
QFP
:
100Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 3 - 168 hours
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Lignende søk

Avventer levering

Merk at vi ikke har dette produktet på lager.

Du kan legge inn en forhåndsbestilling eller registrere interessen din ved å klikke på koblingen

Registrer din interesse her

kr 74,69

Priser er ikke tilgjengelige. Ta kontakt med kundeservice.

Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris Din pris
 
 
1+ kr 74,69
 
10+ kr 61,85
 
25+ kr 57,24
 
50+ kr 54,23
 
100+ kr 51,22
 
250+ kr 48,72
 
500+ kr 38,89